Air Core Inductors:

235 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2343743

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
Rs.114.770
Min: 600 / Mult: 600
36nH
4.8A
1111SQ Series
± 2%
0.0098ohm
2.3GHz
2.92mm
2.67mm
2.79mm
2373887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.790
50+
Rs.36.410
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2373885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.42.040
50+
Rs.33.330
250+
Rs.30.880
Min: 5 / Mult: 5
5.5nH
2.9A
AS Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2373914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.35.300
Min: 5 / Mult: 5
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
2373914RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.35.300
Min: 100 / Mult: 1
12.55nH
1.6A
AL Series
± 2%
0.014ohm
4.6GHz
4.04mm
1.42mm
1.37mm
2373887RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.410
Min: 100 / Mult: 1
12.3nH
2.9A
AS Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2373885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.33.330
250+
Rs.30.880
Min: 100 / Mult: 1
5.5nH
2.9A
AS Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2286585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.155.380
50+
Rs.137.380
250+
Rs.125.900
500+
Rs.125.840
1000+
Rs.125.770
More Pricing...
Min: 5 / Mult: 5
5.5nH
2.9A
0806SQ Series
± 2%
0.0034ohm
4.9GHz
1.346mm
1.829mm
1.397mm
2287121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.880
10+
Rs.166.170
50+
Rs.153.120
100+
Rs.122.670
200+
Rs.120.220
Min: 1 / Mult: 1
56nH
3A
Midi Spring 1812SMS Series
± 2%
0.0062ohm
1.5GHz
4.95mm
3.56mm
4.2mm
2286590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.157.830
50+
Rs.139.550
250+
Rs.127.890
500+
Rs.127.820
1000+
Rs.127.750
More Pricing...
Min: 5 / Mult: 5
10.2nH
2.7A
0807SQ Series
± 2%
0.007ohm
4GHz
1.625mm
1.829mm
1.524mm
2286586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.159.080
50+
Rs.140.650
250+
Rs.128.900
500+
Rs.128.830
1000+
Rs.128.760
More Pricing...
Min: 5 / Mult: 5
6nH
2.9A
0806SQ Series
± 2%
0.006ohm
5.2GHz
1.295mm
1.829mm
1.397mm
2287182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.440
10+
Rs.157.470
50+
Rs.145.290
100+
Rs.116.580
200+
Rs.107.880
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 2%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.570
10+
Rs.157.000
25+
Rs.143.890
50+
Rs.143.810
100+
Rs.143.730
More Pricing...
Min: 1 / Mult: 1
130nH
5.4A
2222SQ Series
± 2%
0.0075ohm
1GHz
6.73mm
5.59mm
5.69mm
2287172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.440
10+
Rs.157.470
50+
Rs.145.290
100+
Rs.107.880
200+
Rs.105.730
Min: 1 / Mult: 1
12.5nH
4A
Mini Spring AxxT Series
± 2%
0.0034ohm
3.3GHz
3.94mm
2.79mm
3.15mm
2343729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.410
10+
Rs.132.980
50+
Rs.121.870
100+
Rs.121.810
200+
Rs.121.740
More Pricing...
Min: 1 / Mult: 1
27nH
5.5A
1111SQ Series
± 2%
0.0081ohm
2.6GHz
2.67mm
2.67mm
2.79mm
2285518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.480
10+
Rs.107.410
50+
Rs.98.440
100+
Rs.98.390
200+
Rs.98.330
More Pricing...
Min: 1 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 2%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
2285520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.140
10+
Rs.112.410
50+
Rs.103.020
100+
Rs.102.970
200+
Rs.102.910
More Pricing...
Min: 1 / Mult: 1
5.4nH
1.6A
Micro Spring 0906 Series
± 2%
0.008ohm
7GHz
2.41mm
3.43mm
1.52mm
2286990

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.165.110
10+
Rs.145.990
50+
Rs.133.790
100+
Rs.133.720
200+
Rs.133.650
More Pricing...
Min: 1 / Mult: 1
68nH
5.5A
1515SQ Series
± 2%
0.0086ohm
2.13GHz
5.33mm
3.56mm
3.73mm
2287118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.010
10+
Rs.165.300
50+
Rs.152.250
100+
Rs.113.100
200+
Rs.108.320
More Pricing...
Min: 1 / Mult: 1
33nH
3A
Midi Spring 1812SMS Series
± 2%
0.0048ohm
2.5GHz
4.95mm
3.56mm
4.2mm
2286962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.159.540
10+
Rs.141.060
50+
Rs.129.280
200+
Rs.129.210
400+
Rs.129.140
More Pricing...
Min: 1 / Mult: 1
90nH
3.5A
Maxi Spring 132 Series
± 2%
0.015ohm
1.14GHz
10.55mm
6.1mm
5.97mm
2287184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.184.440
10+
Rs.157.470
50+
Rs.145.290
100+
Rs.116.580
200+
Rs.114.250
Min: 1 / Mult: 1
43nH
4A
Mini Spring BxxT Series
± 2%
0.0079ohm
1.2GHz
6.86mm
2.79mm
3.15mm
2287127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.198.780
10+
Rs.169.500
50+
Rs.156.190
100+
Rs.125.130
200+
Rs.115.810
More Pricing...
Min: 1 / Mult: 1
150nH
1.2A
Midi Spring 1812SMS Series
± 2%
0.033ohm
750MHz
4.95mm
3.56mm
4.2mm
2286605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.176.980
50+
Rs.153.860
250+
Rs.140.710
500+
Rs.130.960
1000+
Rs.123.160
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2285519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.200
10+
Rs.116.000
50+
Rs.106.310
100+
Rs.106.260
200+
Rs.106.200
More Pricing...
Min: 1 / Mult: 1
3.85nH
1.6A
Micro Spring 0906 Series
± 2%
0.006ohm
7.5GHz
2.41mm
3.43mm
1.52mm
2287173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.135.990
10+
Rs.120.240
50+
Rs.110.190
100+
Rs.110.130
200+
Rs.110.070
More Pricing...
Min: 1 / Mult: 1
18.5nH
4A
Mini Spring AxxT Series
± 2%
0.0039ohm
2.5GHz
3.94mm
4.45mm
3.15mm
1-25 of 235 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY