82nH Air Core Inductors:

10 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.223.590
10+
Rs.190.530
50+
Rs.175.740
100+
Rs.140.940
200+
Rs.130.500
More Pricing...
Min: 1 / Mult: 1
82nH
5.6A
1515SQ Series
± 2%
9400µohm
1.79GHz
5.84mm
3.56mm
3.73mm
2286995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.179.220
10+
Rs.153.120
50+
Rs.140.940
100+
Rs.113.100
200+
Rs.104.400
More Pricing...
Min: 1 / Mult: 1
82nH
5.6A
1515SQ Series
± 5%
9400µohm
1.79GHz
5.84mm
3.56mm
3.73mm
2286995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.113.100
200+
Rs.104.400
500+
Rs.95.700
Min: 100 / Mult: 1
82nH
5.6A
1515SQ Series
± 5%
9400µohm
1.79GHz
5.84mm
3.56mm
3.73mm
2287124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.880
10+
Rs.166.170
50+
Rs.153.120
100+
Rs.122.670
200+
Rs.113.540
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
9400µohm
1.3GHz
4.95mm
3.56mm
4.2mm
2286991RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.140.940
200+
Rs.130.500
500+
Rs.120.060
Min: 100 / Mult: 1
82nH
5.6A
1515SQ Series
± 2%
9400µohm
1.79GHz
5.84mm
3.56mm
3.73mm
2287124RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.122.670
200+
Rs.113.540
500+
Rs.104.400
Min: 100 / Mult: 1
82nH
2.5A
Midi Spring 1812SMS Series
± 2%
9400µohm
1.3GHz
4.95mm
3.56mm
4.2mm
4066041RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.90.960
250+
Rs.83.240
500+
Rs.72.880
1000+
Rs.62.990
5000+
Rs.60.860
More Pricing...
Min: 100 / Mult: 1
82nH
2.5A
WE-CAIR Series
± 2%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4066041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.105.580
50+
Rs.97.970
100+
Rs.90.960
250+
Rs.83.240
500+
Rs.72.880
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
WE-CAIR Series
± 2%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.840
50+
Rs.18.010
100+
Rs.16.710
250+
Rs.14.010
500+
Rs.12.840
More Pricing...
Min: 1 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
4296861RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.710
250+
Rs.14.010
500+
Rs.12.840
1000+
Rs.11.660
Min: 100 / Mult: 1
82nH
2.5A
AC4842R Series
± 10%
9400µohm
1.3GHz
4.83mm
3.81mm
4.2mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY