Air Core Inductors:

62 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4690935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
2000+
Rs.10.420
Min: 100 / Mult: 5
1.65nH
1.6A
-
-
0.004ohm
10GHz
2.21mm
1.42mm
1.37mm
4690945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
12.5nH
4A
AC3630R Series
± 2%
0.0034ohm
3.3GHz
3.68mm
3.05mm
3.18mm
4690972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.630
10+
Rs.18.230
50+
Rs.16.430
100+
Rs.14.070
200+
Rs.13.130
More Pricing...
Min: 1 / Mult: 1
22nH
4A
AC6830R Series
± 2%
0.0052ohm
2.1GHz
6.86mm
3.05mm
3.18mm
4690919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
222nH
3A
AC1060R Series
± 2%
0.035ohm
730MHz
10.55mm
6.35mm
5.9mm
4690914

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
169nH
3A
AC1060R Series
± 2%
0.025ohm
875MHz
10.55mm
6.35mm
5.9mm
4690912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
130nH
3A
AC1060R Series
± 2%
0.02ohm
900MHz
10.55mm
6.35mm
5.9mm
4690968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
9.85nH
1.6A
AC4013R Series
± 2%
0.013ohm
5.2GHz
4.04mm
3.6mm
1.37mm
4690952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
5nH
4A
AC3630R Series
± 2%
0.0018ohm
6.5GHz
3.68mm
3.05mm
3.18mm
4690937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
2.55nH
1.6A
AC2213R Series
± 5%
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
4690927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
422nH
2.5A
AC1060R Series
± 2%
0.06ohm
540MHz
10.55mm
6.35mm
5.9mm
4690931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
491nH
2A
AC1060R Series
± 2%
0.065ohm
535MHz
10.55mm
6.35mm
5.9mm
4690961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
5.6nH
1.6A
AC4013R Series
± 2%
0.009ohm
6.5GHz
4.04mm
3.6mm
1.37mm
4690923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
307nH
3A
AC1060R Series
± 2%
0.035ohm
660MHz
10.55mm
6.35mm
5.9mm
4690976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.630
10+
Rs.18.230
50+
Rs.16.430
100+
Rs.14.070
200+
Rs.13.130
More Pricing...
Min: 1 / Mult: 1
35.5nH
4A
AC6830R Series
± 2%
0.0068ohm
1.5GHz
6.86mm
3.05mm
3.18mm
4690908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
90nH
3.5A
AC1060R Series
± 2%
0.015ohm
1.14GHz
10.55mm
6.35mm
5.9mm
4690966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
8.8nH
1.6A
AC4013R Series
± 2%
0.012ohm
6GHz
4.04mm
3.6mm
1.37mm
4690951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
2.5nH
4A
AC3630R Series
± 10%
0.0011ohm
12.5GHz
3.68mm
3.05mm
3.18mm
4690933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
538nH
2A
AC1060R Series
± 2%
0.09ohm
490MHz
10.55mm
6.35mm
5.9mm
4690974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.26.630
10+
Rs.18.230
50+
Rs.16.430
100+
Rs.14.070
200+
Rs.13.130
More Pricing...
Min: 1 / Mult: 1
28nH
4A
AC6830R Series
± 2%
0.006ohm
1.8GHz
6.86mm
3.05mm
3.18mm
4690956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
8nH
4A
AC3630R Series
± 2%
0.0026ohm
5GHz
3.68mm
3.05mm
3.18mm
4690935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
1.65nH
1.6A
AC2213R Series
± 5%
0.004ohm
10GHz
2.21mm
1.42mm
1.37mm
4690970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.28.710
10+
Rs.22.890
50+
Rs.21.150
100+
Rs.17.060
200+
Rs.16.800
More Pricing...
Min: 1 / Mult: 1
17.5nH
4A
AC6830R Series
± 2%
0.0045ohm
2.2GHz
6.86mm
3.05mm
3.18mm
4690948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
18.5nH
4A
AC3630R Series
± 2%
0.0039ohm
2.5GHz
3.68mm
3.05mm
3.18mm
4690917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.040
50+
Rs.34.940
100+
Rs.31.480
250+
Rs.26.960
500+
Rs.25.150
More Pricing...
Min: 1 / Mult: 1
206nH
3A
AC1060R Series
± 2%
0.03ohm
800MHz
10.55mm
6.35mm
5.9mm
4690939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
3.85nH
1.6A
AC2213R Series
± 2%
0.006ohm
7.5GHz
2.21mm
1.42mm
1.37mm
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY