4.3A Air Core Inductors:

6 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2287163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.242.730
5+
Rs.224.460
10+
Rs.206.190
25+
Rs.190.530
50+
Rs.164.000
More Pricing...
Min: 1 / Mult: 1
500nH
4.3A
2929SQ Series
± 2%
0.0165ohm
485MHz
14mm
7.49mm
7.24mm
2287163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.164.000
150+
Rs.137.460
Min: 100 / Mult: 1
500nH
4.3A
2929SQ Series
± 2%
0.0165ohm
485MHz
14mm
7.49mm
7.24mm
2849520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.64.000
250+
Rs.53.030
500+
Rs.47.550
1000+
Rs.43.890
2000+
Rs.40.960
Min: 100 / Mult: 5
12.5nH
4.3A
AIAC-1512C Series
± 5%
3000µohm
3GHz
3.3mm
2.5mm
2.6mm
2849520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.150
50+
Rs.64.000
250+
Rs.53.030
500+
Rs.47.550
1000+
Rs.43.890
More Pricing...
Min: 5 / Mult: 5
12.5nH
4.3A
AIAC-1512C Series
± 5%
3000µohm
3GHz
3.3mm
2.5mm
2.6mm
2287168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.197.490
5+
Rs.183.140
10+
Rs.168.780
25+
Rs.154.860
50+
Rs.133.550
More Pricing...
Min: 1 / Mult: 1
500nH
4.3A
2929SQ Series
± 5%
0.0165ohm
485MHz
14mm
7.49mm
7.24mm
2287168RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.133.550
150+
Rs.112.230
Min: 100 / Mult: 1
500nH
4.3A
2929SQ Series
± 5%
0.0165ohm
485MHz
14mm
7.49mm
7.24mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY