Air Core Inductors:

10 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2285518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.121.480
10+
Rs.107.410
50+
Rs.98.440
100+
Rs.98.390
200+
Rs.98.330
More Pricing...
Min: 1 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 2%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
2285518RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.98.390
200+
Rs.98.330
500+
Rs.87.640
Min: 100 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 2%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
4690937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.850
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
More Pricing...
Min: 5 / Mult: 5
2.55nH
1.6A
AC2213R Series
± 5%
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
4690937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.650
250+
Rs.14.100
500+
Rs.12.080
1000+
Rs.11.270
2000+
Rs.10.420
Min: 100 / Mult: 5
2.55nH
1.6A
-
-
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
2285521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.92.550
10+
Rs.81.830
50+
Rs.75.000
100+
Rs.74.960
200+
Rs.74.920
More Pricing...
Min: 1 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 5%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
2467243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.430
250+
Rs.59.860
500+
Rs.55.080
1000+
Rs.53.940
2000+
Rs.44.900
Min: 100 / Mult: 1
2.55nH
1.6A
WE-CAIR Series
± 5%
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
2467243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.72.210
50+
Rs.65.430
250+
Rs.59.860
500+
Rs.55.080
1000+
Rs.53.940
More Pricing...
Min: 5 / Mult: 5
2.55nH
1.6A
WE-CAIR Series
± 5%
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
2285521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.960
200+
Rs.74.920
500+
Rs.66.770
Min: 100 / Mult: 1
2.55nH
1.6A
Micro Spring 0906 Series
± 5%
0.005ohm
8.2GHz
2.41mm
3.43mm
1.52mm
2373906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.36.540
50+
Rs.28.630
250+
Rs.27.740
500+
Rs.26.840
1000+
Rs.25.940
More Pricing...
Min: 5 / Mult: 5
2.55nH
1.6A
AL Series
± 5%
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
2373906RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.28.630
250+
Rs.27.740
500+
Rs.26.840
1000+
Rs.25.940
2000+
Rs.25.290
Min: 100 / Mult: 1
2.55nH
1.6A
AL Series
± 5%
0.005ohm
8.2GHz
2.21mm
1.42mm
1.37mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY