Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Axial Leaded High Frequency Inductors
                      Print Page

                      B82144A2106J000

                      RF Choke, B82144A LBC Series, 10 mH, 60 mA, 42 ohm, ± 5%, 350 kHz

                      EPCOS B82144A2106J000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82144A2106J000
                      Order Code517926
                      Product RangeB82144A LBC Series
                      Also Known AsB82144A2106J
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,289 In Stock

                      Need more?

                      1289 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      5+Rs.61.030
                      50+Rs.44.290
                      250+Rs.36.360
                      500+Rs.32.370
                      1500+Rs.28.370
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      Rs.305.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82144A2106J000
                      Order Code517926
                      Product RangeB82144A LBC Series
                      Also Known AsB82144A2106J
                      Technical Datasheet

                      Data Sheet

                      Product RangeB82144A LBC Series
                      Inductance10mH
                      DC Current Rating60mA
                      DC Resistance Max42ohm
                      Inductance Tolerance± 5%
                      Self Resonant Frequency350kHz
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      The B82144A series from EPCOS are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding. B82144A series RF chokes are suitable for RF blocking and filtering, decoupling and interference suppression, antenna systems and energy saving lamps.

                      • Wide inductance value ranges from 1μH to 10000μH
                      • Rated current range from 20mA to 2200mA
                      • Operating temperature range 40°C
                      • ±3%, ±5% and ±10% tolerance
                      • Base material is CuAg0.1
                      • Compliant to IEC 60062 standards
                      • Compliant to climatic category IEC 60068-155/125/56

                      Applications

                      Consumer Electronics, Portable Devices, Power Management, Industrial, Automotive

                      Technical Specifications

                      Product Range

                      B82144A LBC Series

                      DC Current Rating

                      60mA

                      Inductance Tolerance

                      ± 5%

                      SVHC

                      Lead (21-Jan-2025)

                      Inductance

                      10mH

                      DC Resistance Max

                      42ohm

                      Self Resonant Frequency

                      350kHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Hungary
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85045090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.0011
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.