22µH Axial Leaded High Frequency Inductors:

13 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
516533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.36.390
50+
Rs.27.610
100+
Rs.25.130
250+
Rs.22.020
500+
Rs.19.410
More Pricing...
Min: 1 / Mult: 1
B82144A LBC Series
22µH
1.1A
0.35ohm
± 10%
12MHz
1173865

RoHS

Each
1+
Rs.288.140
50+
Rs.207.500
100+
Rs.195.750
250+
Rs.182.030
Min: 1 / Mult: 1
SC30 Series
22µH
232mA
3.3ohm
± 10%
25MHz
1186790

RoHS

Each
1+
Rs.504.260
5+
Rs.350.990
10+
Rs.303.230
20+
Rs.252.130
40+
Rs.221.030
More Pricing...
Min: 1 / Mult: 1
1582 Series
22µH
430mA
-
± 10%
-
2775505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.320
100+
Rs.17.580
500+
Rs.15.320
1000+
Rs.14.450
2500+
Rs.13.320
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
22µH
1.3A
0.35ohm
± 10%
12MHz
1864495

RoHS

Each
10+
Rs.65.420
250+
Rs.33.070
1000+
Rs.24.810
5000+
Rs.21.400
12500+
Rs.20.920
More Pricing...
Min: 10 / Mult: 10
MCAL Series
22µH
410mA
0.84ohm
± 10%
9.9MHz
3806232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.550
100+
Rs.14.430
500+
Rs.12.580
1000+
Rs.11.860
2500+
Rs.10.970
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
22µH
560mA
0.74ohm
± 10%
13MHz
3651589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.44.370
50+
Rs.32.020
100+
Rs.29.580
250+
Rs.26.280
500+
Rs.24.800
More Pricing...
Min: 1 / Mult: 1
B82141A SBC Series
22µH
335mA
0.9ohm
± 10%
12MHz
9753362

RoHS

Each
1+
Rs.96.570
10+
Rs.68.040
100+
Rs.53.420
500+
Rs.40.310
1000+
Rs.33.300
Min: 1 / Mult: 1
B82111E Series
22µH
3A
0.07ohm
± 20%
110MHz
1163483

RoHS

BOURNS JW MILLER
Each
10+
Rs.13.870
100+
Rs.11.170
500+
Rs.10.300
1000+
Rs.9.780
2500+
Rs.8.740
More Pricing...
Min: 10 / Mult: 10
78F Series
22µH
285mA
1.2ohm
5%
13MHz
2519608

RoHS

Each
10+
Rs.16.100
100+
Rs.12.270
500+
Rs.10.840
1000+
Rs.9.400
2500+
Rs.9.230
More Pricing...
Min: 10 / Mult: 10
77F Series
22µH
410mA
0.9ohm
10%
9.9MHz
513477

RoHS

Each
1+
Rs.17.200
10+
Rs.13.840
100+
Rs.12.030
500+
Rs.11.710
1000+
Rs.10.820
More Pricing...
Min: 1 / Mult: 1
B78108T MCC Series
22µH
560mA
0.74ohm
± 10%
13MHz
2775550

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.51.330
10+
Rs.36.630
100+
Rs.30.800
500+
Rs.26.370
1000+
Rs.23.670
More Pricing...
Min: 1 / Mult: 1
B82144F2 LBC+ Series
22µH
2.1A
0.175ohm
± 10%
10MHz
2291314

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
Rs.55.340
5000+
Rs.48.430
10000+
Rs.40.940
Min: 1000 / Mult: 1000
B82111E Series
22µH
3A
0.07ohm
± 20%
110MHz
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY