Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB78108S1393K000
Order Code511626
Product RangeB78108S BC Series
Also Known AsB78108S1393K
Technical Datasheet
1,561 In Stock
Need more?
1561 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.17.400 |
100+ | Rs.14.620 |
500+ | Rs.13.580 |
1000+ | Rs.11.230 |
2500+ | Rs.10.570 |
5000+ | Rs.10.090 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.174.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB78108S1393K000
Order Code511626
Product RangeB78108S BC Series
Also Known AsB78108S1393K
Technical Datasheet
Product RangeB78108S BC Series
Inductance39µH
DC Current Rating470mA
DC Resistance Max1.02ohm
Inductance Tolerance± 10%
Self Resonant Frequency8MHz
SVHCLead (21-Jan-2025)
Product Overview
The EPCOS B78108S series are axial leaded bobbin core (BC) RF chokes for general purpose applications. These chokes are made up of large ferrite drum core with enamel copper wire winding and flame retardant lacquer coating. The B78108S series RF chokes are suitable for RF blocking, filtering, decoupling, interference suppression, antenna systems and energy saving lamps.
- Selectable inductance value from 1μH to 4700μH
- Rated current ranges from 55mA to 1.2A
- ±5% and ±10% tolerance
- Climatic category 55/125/56, IEC 60068-1
- Suitable for wave soldering
- Base material copper
- Electroplated with nickel and pure tin
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Product Range
B78108S BC Series
DC Current Rating
470mA
Inductance Tolerance
± 10%
SVHC
Lead (21-Jan-2025)
Inductance
39µH
DC Resistance Max
1.02ohm
Self Resonant Frequency
8MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007