Axial Leaded High Frequency Inductors:

272 Products Found
Below are some ranges from our extensive selection of Axial Leaded High Frequency Inductors.The 1582 4.7UH 1.3A is an example of Ferroperm’s 1582 range. It is an axial leaded High Frequency Inductor with low-loss ferrite core. This RF choke features moulded polypropylene coating, and supports 95MHz typical frequency and ±10% inductance tolerance. -55 to 85°C Ambient working temperature.The Bourns 5300 Series of conformal coated RF choke has current ratings of up to 3.3 A, and an inductance range of 1.0µH to 1,000 µH. The 77F conformal coated series has current ratings of up to 920 mA, and an inductance range of 1.0µH to 1,000 µH. Applications for both series include DC-DC converters, power supplies, and general use.The B78108S BC (Bobbin Core) series of chokes and inductors from EPCOS features a wide inductance range, and is suitable for general purpose applications. Examples include RF blocking and filtering, decoupling and interference suppression applications within antenna systems, automotive electronics, energy-saving lamps, and entertainment electronics.The EPCOS series of B82144F2 RF chokes have rated inductance from 1µH to 470µH, and rated currents from 600 mA to 4450 mA. They have high saturation behaviour, and are suitable for wave soldering. They are used for DC-DC converters, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression in telecommunications, LED and energy-saving lamps, and entertainment electronics.The Vishay IHA high current axial leaded filter inductors have pre-tinned leads and are PCB-mounting; they are of low-cost construction. They can be used for noise filtering in switching regulators, power amplifiers, power supplies, and SCR and Triac control circuits.The SC30 series from SigmaInductors – TE Connectivity are axial leaded shielded RF Power Inductors with a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And the inductors are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available, and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series inductor supports ±10% inductance tolerance.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
Rs.376.530
50+
Rs.328.770
100+
Rs.302.120
250+
Rs.271.020
500+
Rs.255.470
More Pricing...
Min: 1 / Mult: 1
SC30 Series
1mH
49mA
72ohm
± 10%
3.4MHz
1174262

RoHS

Each
1+
Rs.337.660
50+
Rs.294.340
100+
Rs.271.020
250+
Rs.243.250
500+
Rs.229.920
Min: 1 / Mult: 1
SC30 Series
68µH
162mA
6.7ohm
± 10%
15MHz
2775496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.000
100+
Rs.14.780
500+
Rs.14.000
1000+
Rs.10.900
2500+
Rs.10.690
Min: 10 / Mult: 10
B78108E BC+ Series
100nH
7.3A
0.015ohm
± 20%
700MHz
3651606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.510
Min: 5 / Mult: 5
B82144F2 LBC+ Series
180µH
950mA
0.785ohm
± 5%
4MHz
608488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.270
100+
Rs.18.370
500+
Rs.16.000
1000+
Rs.15.140
2500+
Rs.13.950
Min: 10 / Mult: 10
B78108S BC Series
10µH
680mA
0.49ohm
± 10%
35MHz
2858901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.060
100+
Rs.12.450
500+
Rs.10.880
1000+
Rs.10.270
2500+
Rs.9.490
More Pricing...
Min: 10 / Mult: 10
78F Series
1mH
60mA
31.4ohm
± 5%
1.2MHz
3294543

RoHS

BOURNS JW MILLER
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.270
10+
Rs.15.060
100+
Rs.12.450
500+
Rs.10.880
1000+
Rs.10.270
More Pricing...
Min: 1 / Mult: 1
-
1mH
60mA
-
-
-
4244659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.42.630
50+
Rs.25.320
250+
Rs.22.100
500+
Rs.21.730
1500+
Rs.21.360
More Pricing...
Min: 5 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
4244659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.320
250+
Rs.22.100
500+
Rs.21.730
1500+
Rs.21.360
3000+
Rs.20.980
Min: 100 / Mult: 5
B82144F2 LBC+ Series
8.2µH
2.65A
0.105ohm
± 10%
28MHz
515565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.55.570
50+
Rs.44.080
250+
Rs.33.610
500+
Rs.29.610
1500+
Rs.25.600
Min: 5 / Mult: 5
B82144A LBC Series
10µH
1.4A
0.22ohm
± 10%
60MHz
608452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.290
100+
Rs.15.090
500+
Rs.13.140
1000+
Rs.12.430
2500+
Rs.11.460
Min: 10 / Mult: 10
B78108S BC Series
3.3µH
900mA
0.29ohm
± 10%
115MHz
608518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.000
100+
Rs.17.730
500+
Rs.16.000
1000+
Rs.15.140
2500+
Rs.13.950
Min: 10 / Mult: 10
B78108S BC Series
33µH
500mA
0.92ohm
± 10%
9MHz
1103734

RoHS

BOURNS JW MILLER
Each
1+
Rs.535.050
2+
Rs.509.610
3+
Rs.484.160
5+
Rs.458.710
10+
Rs.433.260
More Pricing...
Min: 1 / Mult: 1
70F Series
-
-
278ohm
-
-
2858897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.060
100+
Rs.12.450
500+
Rs.10.880
1000+
Rs.10.270
2500+
Rs.9.490
More Pricing...
Min: 10 / Mult: 10
77F Series
100nH
275mA
2.5ohm
± 5%
4.8MHz
2858880

RoHS

Each
10+
Rs.12.970
100+
Rs.10.930
500+
Rs.10.480
1000+
Rs.10.080
2500+
Rs.9.680
More Pricing...
Min: 10 / Mult: 10
78F Series
220µH
130mA
6.8ohm
± 5%
4MHz
3294542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.270
10+
Rs.15.060
100+
Rs.12.450
500+
Rs.10.880
1000+
Rs.10.270
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
18MHz
1180369

RoHS

BOURNS JW MILLER
Each
1+
Rs.18.310
10+
Rs.15.090
100+
Rs.12.480
500+
Rs.10.910
1000+
Rs.10.300
More Pricing...
Min: 1 / Mult: 1
-
1.2µH
740mA
0.18ohm
-
-
1864497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.880
250+
Rs.15.200
1000+
Rs.13.260
5000+
Rs.9.970
12500+
Rs.8.630
More Pricing...
Min: 10 / Mult: 10
MCAL Series
100nH
275mA
1.8ohm
± 10%
4.8MHz
1167771

RoHS

Each
1+
Rs.77.820
10+
Rs.64.510
100+
Rs.53.640
500+
Rs.52.190
1000+
Rs.51.180
Min: 1 / Mult: 1
9230 Series
-
-
-
-
-
513532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.54.730
50+
Rs.39.590
250+
Rs.32.600
500+
Rs.29.100
1500+
Rs.25.600
Min: 5 / Mult: 5
B82144A LBC Series
1mH
2.2A
0.08ohm
± 10%
200MHz
1186801

RoHS

Each
1+
Rs.647.540
5+
Rs.450.950
10+
Rs.388.750
20+
Rs.325.440
40+
Rs.283.230
More Pricing...
Min: 1 / Mult: 1
1585 Series
100nH
3A
-
± 20%
-
608579

RoHS

Each
10+
Rs.19.090
100+
Rs.15.800
500+
Rs.13.760
1000+
Rs.12.970
2500+
Rs.11.990
More Pricing...
Min: 10 / Mult: 10
B78108S BC Series
330µH
190mA
6.4ohm
± 5%
2.7MHz
517896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.45.580
50+
Rs.33.080
100+
Rs.31.140
250+
Rs.27.160
500+
Rs.26.620
Min: 1 / Mult: 1
B82144A LBC Series
1mH
200mA
3.8ohm
± 5%
1.2MHz
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.330
100+
Rs.18.890
500+
Rs.17.000
1000+
Rs.11.670
2500+
Rs.11.450
Min: 10 / Mult: 10
B78108E BC+ Series
330µH
5.3A
0.023ohm
± 20%
480MHz
2775497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.060
100+
Rs.11.660
500+
Rs.11.420
1000+
Rs.11.180
2500+
Rs.10.940
More Pricing...
Min: 10 / Mult: 10
B78108E BC+ Series
1mH
4.15A
0.038ohm
± 10%
260MHz
1-25 of 272 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY