0.28ohm Multilayer Inductors:

22 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.530
100+
Rs.3.920
500+
Rs.3.790
1000+
Rs.3.660
2000+
Rs.3.310
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.110
100+
Rs.6.560
500+
Rs.6.000
1000+
Rs.5.560
2000+
Rs.4.670
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2858933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
4000+
Rs.2.440
Min: 500 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2858933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.440
100+
Rs.3.570
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3471229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.750
100+
Rs.3.140
500+
Rs.2.790
2500+
Rs.2.440
5000+
Rs.2.090
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
3GHz
500mA
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
3386435RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Rs.7.750
2500+
Rs.6.440
5000+
Rs.5.570
10000+
Rs.5.140
Min: 500 / Mult: 10
15nH
0.28ohm
2.3GHz
400mA
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.570
100+
Rs.7.830
500+
Rs.7.750
2500+
Rs.6.440
5000+
Rs.5.570
More Pricing...
Min: 10 / Mult: 10
15nH
0.28ohm
2.3GHz
400mA
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3471229RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.790
2500+
Rs.2.440
5000+
Rs.2.090
10000+
Rs.1.920
Min: 500 / Mult: 10
12nH
0.28ohm
3GHz
500mA
0402 [1005 Metric]
LQG15HS_02 Series
± 3%
Unshielded
Air
1mm
0.5mm
0.5mm
3518520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.790
1000+
Rs.3.660
2000+
Rs.3.310
4000+
Rs.2.960
Min: 500 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3773642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.250
100+
Rs.6.350
500+
Rs.5.270
2500+
Rs.4.720
5000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
3GHz
300mA
0402 [1005 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.270
2500+
Rs.4.720
5000+
Rs.4.360
10000+
Rs.4.080
Min: 500 / Mult: 10
12nH
0.28ohm
3GHz
300mA
0402 [1005 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3773664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.4.610
Min: 500 / Mult: 10
12nH
0.28ohm
2.6GHz
600mA
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3781108RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.000
1000+
Rs.5.560
2000+
Rs.4.670
Min: 500 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3773664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.610
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
600mA
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3935521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.070
100+
Rs.12.700
500+
Rs.10.300
Min: 10 / Mult: 10
8.2nH
0.28ohm
2.4GHz
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
3935521RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.700
500+
Rs.10.300
Min: 100 / Mult: 10
8.2nH
0.28ohm
2.4GHz
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
2846698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.380
100+
Rs.2.270
500+
Rs.2.200
Min: 10 / Mult: 10
8.2nH
0.28ohm
3.6GHz
300mA
0402 [1005 Metric]
L-RMS Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2846698RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.2.270
500+
Rs.2.200
Min: 100 / Mult: 10
8.2nH
0.28ohm
3.6GHz
300mA
0402 [1005 Metric]
L-RMS Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3780985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.400
1000+
Rs.3.230
2000+
Rs.3.060
4000+
Rs.2.880
Min: 500 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3780985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.920
100+
Rs.3.570
500+
Rs.3.400
1000+
Rs.3.230
2000+
Rs.3.060
More Pricing...
Min: 10 / Mult: 10
12nH
0.28ohm
2.6GHz
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1612124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1.310
10+
Rs.1.080
100+
Rs.0.911
500+
Rs.0.877
1000+
Rs.0.784
More Pricing...
Min: 1 / Mult: 1
8.2nH
0.28ohm
3.6GHz
300mA
0402 [1005 Metric]
HK series
± 5%
Unshielded
Ferrite
1mm
0.5mm
0.5mm
1612124RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.0.911
500+
Rs.0.877
1000+
Rs.0.784
2000+
Rs.0.752
Min: 150 / Mult: 1
8.2nH
0.28ohm
3.6GHz
300mA
0402 [1005 Metric]
HK series
± 5%
Unshielded
Ferrite
1mm
0.5mm
0.5mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY