1nH Multilayer Inductors:

58 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2520661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.930
100+
Rs.4.660
500+
Rs.4.630
2500+
Rs.3.470
5000+
Rs.3.430
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2544478

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.3.450
50000+
Rs.3.380
100000+
Rs.3.310
Min: 10000 / Mult: 10000
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370363

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
1nH
0.08ohm
10GHz
520mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3773621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.210
2500+
Rs.4.670
7500+
Rs.4.320
15000+
Rs.4.200
Min: 500 / Mult: 10
1nH
0.07ohm
10GHz
850mA
0201 [0603 Metric]
BSCQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3773621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.190
100+
Rs.6.290
500+
Rs.5.210
2500+
Rs.4.670
7500+
Rs.4.320
More Pricing...
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
850mA
0201 [0603 Metric]
BSCQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
2520661RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.630
2500+
Rs.3.470
5000+
Rs.3.430
10000+
Rs.3.380
50000+
Rs.3.320
More Pricing...
Min: 500 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.880
100+
Rs.5.660
500+
Rs.5.100
2500+
Rs.4.530
5000+
Rs.3.920
More Pricing...
Min: 10 / Mult: 10
1nH
0.1ohm
10GHz
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.780
100+
Rs.4.450
500+
Rs.4.230
1000+
Rs.4.110
2000+
Rs.3.230
More Pricing...
Min: 10 / Mult: 10
1nH
0.05ohm
10GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3370551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.250
100+
Rs.1.990
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
Min: 10 / Mult: 10
1nH
0.08ohm
10GHz
520mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
2424703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
4000+
Rs.6.340
Min: 100 / Mult: 1
1nH
0.05ohm
10GHz
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.270
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
More Pricing...
Min: 10 / Mult: 10
1nH
0.05ohm
10GHz
600mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3518506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.130
100+
Rs.3.530
500+
Rs.3.200
2500+
Rs.2.850
7500+
Rs.2.800
More Pricing...
Min: 10 / Mult: 10
1nH
0.11ohm
10GHz
470mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518456RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.180
2500+
Rs.1.950
5000+
Rs.1.920
10000+
Rs.1.880
50000+
Rs.1.840
More Pricing...
Min: 500 / Mult: 10
1nH
0.1ohm
8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3386420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.080
Min: 10 / Mult: 10
1nH
0.15ohm
10GHz
600mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.17.730
500+
Rs.14.690
2500+
Rs.13.180
7500+
Rs.12.810
Min: 100 / Mult: 10
1nH
0.07ohm
10GHz
1A
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3518523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.230
1000+
Rs.4.110
2000+
Rs.3.230
4000+
Rs.3.160
Min: 500 / Mult: 10
1nH
0.05ohm
10GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.260
100+
Rs.17.730
500+
Rs.14.690
2500+
Rs.13.180
7500+
Rs.12.810
Min: 10 / Mult: 10
1nH
0.07ohm
10GHz
1A
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
3518506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.200
2500+
Rs.2.850
7500+
Rs.2.800
15000+
Rs.2.750
75000+
Rs.2.680
More Pricing...
Min: 500 / Mult: 10
1nH
0.11ohm
10GHz
470mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3438253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.110
2500+
Rs.1.070
5000+
Rs.1.030
10000+
Rs.1.010
Min: 500 / Mult: 10
1nH
0.1ohm
10GHz
400mA
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
Unshielded
-
1mm
0.5mm
0.5mm
3386437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.570
100+
Rs.7.920
500+
Rs.7.180
2500+
Rs.6.440
5000+
Rs.5.570
More Pricing...
Min: 10 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3518456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.780
100+
Rs.2.400
500+
Rs.2.180
2500+
Rs.1.950
5000+
Rs.1.920
More Pricing...
Min: 10 / Mult: 10
1nH
0.1ohm
8GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
3370551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
Min: 500 / Mult: 10
1nH
0.08ohm
10GHz
520mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3438253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.310
100+
Rs.1.140
500+
Rs.1.110
2500+
Rs.1.070
5000+
Rs.1.030
More Pricing...
Min: 10 / Mult: 10
1nH
0.1ohm
10GHz
400mA
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
Unshielded
-
1mm
0.5mm
0.5mm
3386437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.180
2500+
Rs.6.440
5000+
Rs.5.570
10000+
Rs.5.140
Min: 500 / Mult: 10
1nH
0.03ohm
15GHz
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.080
Min: 500 / Mult: 10
1nH
0.15ohm
10GHz
600mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY