22µH Multilayer Inductors:

39 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.270
250+
Rs.11.770
500+
Rs.11.270
1000+
Rs.10.770
More Pricing...
Min: 5 / Mult: 5
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
2493074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.6.360
250+
Rs.5.140
500+
Rs.4.450
1000+
Rs.3.750
Min: 5 / Mult: 5
22µH
0.67ohm
-
300mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2564064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.490
100+
Rs.6.180
500+
Rs.5.660
1000+
Rs.5.140
2000+
Rs.4.840
More Pricing...
Min: 10 / Mult: 10
22µH
1.65ohm
-
190mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1669532RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.730
1000+
Rs.7.460
2000+
Rs.7.190
4000+
Rs.7.050
Min: 500 / Mult: 1
22µH
1.7ohm
18MHz
2mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.6.270
250+
Rs.5.220
500+
Rs.4.700
1000+
Rs.4.180
More Pricing...
Min: 5 / Mult: 5
22µH
2ohm
18MHz
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.270
100+
Rs.8.000
500+
Rs.7.730
1000+
Rs.7.460
2000+
Rs.7.190
More Pricing...
Min: 10 / Mult: 10
22µH
1.7ohm
18MHz
2mA
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2215653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.700
1000+
Rs.4.180
2000+
Rs.3.480
Min: 500 / Mult: 5
22µH
2ohm
18MHz
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2800742

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.3.570
10000+
Rs.3.400
20000+
Rs.3.290
Min: 2000 / Mult: 2000
22µH
0.67ohm
40MHz
300mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2858955RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.490
1000+
Rs.2.700
2000+
Rs.2.200
Min: 500 / Mult: 5
22µH
1.1ohm
16MHz
5mA
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
2858955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.4.940
50+
Rs.4.060
250+
Rs.3.780
500+
Rs.3.490
1000+
Rs.2.700
More Pricing...
Min: 5 / Mult: 5
22µH
1.1ohm
16MHz
5mA
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
2564064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.660
1000+
Rs.5.140
2000+
Rs.4.840
4000+
Rs.4.530
Min: 500 / Mult: 10
22µH
1.65ohm
-
190mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.11.310
50+
Rs.9.050
250+
Rs.7.490
500+
Rs.6.660
1000+
Rs.5.830
More Pricing...
Min: 5 / Mult: 5
22µH
0.9ohm
18MHz
5mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.490
100+
Rs.6.180
500+
Rs.6.010
1000+
Rs.5.140
2000+
Rs.4.660
More Pricing...
Min: 10 / Mult: 10
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.110
100+
Rs.6.310
500+
Rs.5.820
1000+
Rs.5.340
2000+
Rs.4.960
More Pricing...
Min: 10 / Mult: 10
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.9.570
50+
Rs.7.050
250+
Rs.5.830
500+
Rs.5.280
1000+
Rs.4.730
More Pricing...
Min: 5 / Mult: 5
22µH
2.6ohm
-
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.820
1000+
Rs.5.340
2000+
Rs.4.960
4000+
Rs.4.690
Min: 500 / Mult: 10
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.270
250+
Rs.11.770
500+
Rs.11.270
1000+
Rs.10.770
2000+
Rs.10.460
Min: 100 / Mult: 5
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3386723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.010
1000+
Rs.5.140
2000+
Rs.4.660
4000+
Rs.4.180
Min: 500 / Mult: 10
22µH
3.12ohm
-
150mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386744RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.530
1000+
Rs.5.220
2000+
Rs.4.790
Min: 500 / Mult: 5
22µH
0.871ohm
-
300mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.280
1000+
Rs.4.730
2000+
Rs.4.250
Min: 500 / Mult: 5
22µH
2.6ohm
-
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.9.570
50+
Rs.7.050
250+
Rs.5.830
500+
Rs.5.530
1000+
Rs.5.220
More Pricing...
Min: 5 / Mult: 5
22µH
0.871ohm
-
300mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386539RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.660
1000+
Rs.5.830
2000+
Rs.5.400
Min: 500 / Mult: 5
22µH
0.9ohm
18MHz
5mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3648231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.530
1000+
Rs.5.220
2000+
Rs.4.790
Min: 500 / Mult: 5
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3773333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.440
100+
Rs.7.050
500+
Rs.6.400
1000+
Rs.5.750
2000+
Rs.5.270
More Pricing...
Min: 10 / Mult: 10
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
LQM18DN_70 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3773323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.810
500+
Rs.10.210
1000+
Rs.9.600
2000+
Rs.8.860
4000+
Rs.8.110
Min: 100 / Mult: 10
22µH
3.12ohm
15MHz
200mA
0603 [1608 Metric]
LQM18DH_70 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY