4.7nH Multilayer Inductors:

61 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370370

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
4.7nH
0.45ohm
6.2GHz
220mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1711735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.450
100+
Rs.2.180
500+
Rs.1.590
2500+
Rs.1.120
5000+
Rs.0.924
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.22ohm
4GHz
300mA
0402 [1005 Metric]
MCFT Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
1865765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.060
100+
Rs.2.220
500+
Rs.1.950
2500+
Rs.1.670
5000+
Rs.1.530
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.24ohm
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
3518469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.220
100+
Rs.2.790
500+
Rs.2.490
2500+
Rs.2.180
5000+
Rs.2.140
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.23ohm
6GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
1865793RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.700
1000+
Rs.3.570
2000+
Rs.3.440
4000+
Rs.3.310
Min: 500 / Mult: 50
4.7nH
0.2ohm
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
1865793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.270
100+
Rs.3.830
500+
Rs.3.700
1000+
Rs.3.570
2000+
Rs.3.440
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
-
300mA
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
Ceramic
1.6mm
0.8mm
0.8mm
3781084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.880
100+
Rs.4.180
500+
Rs.3.700
2500+
Rs.3.220
5000+
Rs.3.160
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.23ohm
6GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
3370557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.250
100+
Rs.1.990
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.45ohm
6.2GHz
220mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1865765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.950
2500+
Rs.1.670
5000+
Rs.1.530
10000+
Rs.1.390
50000+
Rs.1.300
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.24ohm
-
300mA
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
Ceramic
1mm
0.5mm
0.5mm
1711735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.590
2500+
Rs.1.120
5000+
Rs.0.924
10000+
Rs.0.803
50000+
Rs.0.596
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.22ohm
4GHz
300mA
0402 [1005 Metric]
MCFT Series
± 0.3nH
Shielded
Ceramic
1mm
0.5mm
0.5mm
2424677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.14.640
100+
Rs.11.210
500+
Rs.10.260
2500+
Rs.9.150
5000+
Rs.8.040
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2424677RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.210
500+
Rs.10.260
2500+
Rs.9.150
5000+
Rs.8.040
10000+
Rs.6.930
More Pricing...
Min: 100 / Mult: 10
4.7nH
0.2ohm
4GHz
300mA
0402 [1005 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2858933RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
4000+
Rs.2.440
Min: 500 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2858905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.030
1000+
Rs.4.240
2000+
Rs.3.540
4000+
Rs.2.840
Min: 500 / Mult: 10
4.7nH
0.2ohm
3.5GHz
300mA
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.360
100+
Rs.6.110
500+
Rs.5.030
1000+
Rs.4.240
2000+
Rs.3.540
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.2ohm
3.5GHz
300mA
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
0.83mm
2858933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.440
100+
Rs.3.570
500+
Rs.3.400
1000+
Rs.3.050
2000+
Rs.2.750
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.28ohm
2.8GHz
300mA
0603 [1608 Metric]
CI160808 Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3438271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.860
100+
Rs.1.420
500+
Rs.1.240
2500+
Rs.1.010
Min: 10 / Mult: 10
4.7nH
0.25ohm
4GHz
300mA
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
Unshielded
-
1mm
0.5mm
0.5mm
3438271RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.240
2500+
Rs.1.010
Min: 500 / Mult: 10
4.7nH
0.25ohm
4GHz
300mA
0402 [1005 Metric]
MCL1005 Series
± 0.3nH
Unshielded
-
1mm
0.5mm
0.5mm
3518519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.140
1000+
Rs.4.010
2000+
Rs.3.620
4000+
Rs.3.220
Min: 500 / Mult: 10
4.7nH
0.16ohm
4GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3370557RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
15000+
Rs.0.411
75000+
Rs.0.323
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.45ohm
6.2GHz
220mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.000
2500+
Rs.4.880
5000+
Rs.4.180
10000+
Rs.3.480
Min: 500 / Mult: 10
4.7nH
0.25ohm
4.5GHz
700mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3518519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.050
100+
Rs.4.270
500+
Rs.4.140
1000+
Rs.4.010
2000+
Rs.3.620
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.16ohm
4GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3386426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.080
Min: 500 / Mult: 10
4.7nH
0.8ohm
5GHz
200mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3518478

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.450
100+
Rs.4.110
500+
Rs.3.670
2500+
Rs.3.230
7500+
Rs.3.160
Min: 10 / Mult: 10
4.7nH
0.3ohm
5.3GHz
280mA
0201 [0603 Metric]
WE-MK Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3386426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.750
250+
Rs.3.080
Min: 10 / Mult: 10
4.7nH
0.8ohm
5GHz
200mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY