4.7µH Multilayer Inductors:

94 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2215656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.490
100+
Rs.5.420
500+
Rs.5.330
1000+
Rs.4.440
2000+
Rs.4.000
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.3ohm
50MHz
500mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3807744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.880
50+
Rs.7.100
250+
Rs.5.780
500+
Rs.5.290
1000+
Rs.4.800
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.21.750
50+
Rs.15.490
250+
Rs.12.790
500+
Rs.12.400
1500+
Rs.12.010
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.325ohm
-
750mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
2215636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.550
100+
Rs.6.040
500+
Rs.5.550
1000+
Rs.5.060
2000+
Rs.4.620
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.5ohm
33MHz
350mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2217696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.19.140
10+
Rs.15.490
100+
Rs.12.710
500+
Rs.11.580
1000+
Rs.10.440
More Pricing...
Min: 1 / Mult: 1
4.7µH
0.11ohm
25MHz
1.1A
1008 [2516 Metric]
CVH252009 Series
20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
2451970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.26.600
250+
Rs.21.180
Min: 10 / Mult: 10
4.7µH
0.375ohm
-
500mA
0805 [2012 Metric]
CPI Series
± 20%
Unshielded
-
2mm
1.25mm
0.9mm
3438290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.440
100+
Rs.5.220
500+
Rs.4.880
1000+
Rs.4.270
2000+
Rs.3.660
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.4ohm
35MHz
120mA
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
2118126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.19.530
50+
Rs.15.800
250+
Rs.12.970
500+
Rs.11.810
1500+
Rs.10.650
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.11ohm
25MHz
1.1A
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
2493077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.360
100+
Rs.4.960
500+
Rs.4.570
1000+
Rs.4.180
2000+
Rs.4.100
Min: 10 / Mult: 10
4.7µH
0.18ohm
-
600mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2564066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.400
100+
Rs.6.880
500+
Rs.6.360
1000+
Rs.5.310
2000+
Rs.4.700
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.32ohm
-
400mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3471387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.11.460
100+
Rs.9.770
500+
Rs.9.020
1000+
Rs.8.270
2000+
Rs.7.470
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.55ohm
40MHz
620mA
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
2407441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.880
50+
Rs.18.620
250+
Rs.15.320
500+
Rs.13.970
1500+
Rs.12.760
Min: 5 / Mult: 5
4.7µH
0.11ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
3648214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.23.490
50+
Rs.18.970
250+
Rs.15.660
500+
Rs.14.190
1500+
Rs.12.760
Min: 5 / Mult: 5
4.7µH
0.169ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2345132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.370
100+
Rs.13.540
500+
Rs.12.350
1000+
Rs.11.460
2000+
Rs.10.700
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.26ohm
-
700mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
2215636RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.550
1000+
Rs.5.060
2000+
Rs.4.620
4000+
Rs.4.180
Min: 500 / Mult: 10
4.7µH
0.5ohm
33MHz
350mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2407440RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.17.230
250+
Rs.15.320
500+
Rs.13.970
1500+
Rs.12.760
Min: 100 / Mult: 1
4.7µH
0.13ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2118126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.800
250+
Rs.12.970
500+
Rs.11.810
1500+
Rs.10.650
3000+
Rs.9.770
Min: 100 / Mult: 1
4.7µH
0.11ohm
25MHz
1.1A
1008 [2520 Metric]
CVH252009 Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.9mm
2345132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.540
500+
Rs.12.350
1000+
Rs.11.460
2000+
Rs.10.700
4000+
Rs.10.000
Min: 100 / Mult: 1
4.7µH
0.26ohm
-
700mA
0805 [2012 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
2451970RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.26.600
250+
Rs.21.180
Min: 100 / Mult: 10
4.7µH
0.375ohm
-
500mA
0805 [2012 Metric]
CPI Series
± 20%
Unshielded
-
2mm
1.25mm
0.9mm
2407440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.22.620
50+
Rs.17.230
250+
Rs.15.320
500+
Rs.13.970
1500+
Rs.12.760
Min: 5 / Mult: 5
4.7µH
0.13ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1mm
2407441RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.18.620
250+
Rs.15.320
500+
Rs.13.970
1500+
Rs.12.760
Min: 100 / Mult: 1
4.7µH
0.11ohm
-
1A
1008 [2520 Metric]
MLP Series
± 20%
Shielded
Ferrite
2.5mm
2mm
1.2mm
2215656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.330
1000+
Rs.4.440
2000+
Rs.4.000
4000+
Rs.3.550
Min: 500 / Mult: 1
4.7µH
0.3ohm
50MHz
500mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2564066RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.360
1000+
Rs.5.310
2000+
Rs.4.700
4000+
Rs.4.090
Min: 500 / Mult: 10
4.7µH
0.32ohm
-
400mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2858964RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.440
1000+
Rs.2.960
2000+
Rs.2.700
Min: 500 / Mult: 5
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
2858964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.4.700
250+
Rs.3.920
500+
Rs.3.440
1000+
Rs.2.960
More Pricing...
Min: 5 / Mult: 5
4.7µH
1ohm
35MHz
30mA
0805 [2012 Metric]
CV201210 Series
± 10%
-
Ferrite
2mm
1.25mm
1.25mm
1-25 of 94 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY