Multilayer Inductors:
108 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.1.570 500+ Rs.1.310 2500+ Rs.1.070 10000+ Rs.0.935 25000+ Rs.0.920 More Pricing... | Min: 10 / Mult: 10 | 3.3nH | 0.15ohm | 6.3GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.4.150 250+ Rs.3.400 1000+ Rs.2.650 5000+ Rs.2.150 10000+ Rs.2.100 More Pricing... | Min: 10 / Mult: 10 | 22nH | 0.4ohm | 2GHz | 500mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.4.520 | Min: 10 / Mult: 10 | 68nH | 0.85ohm | 1.05GHz | 400mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.4.520 | Min: 500 / Mult: 10 | 8.2nH | 0.24ohm | 3.3GHz | 600mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ Rs.4.520 | Min: 500 / Mult: 10 | 68nH | 0.85ohm | 1.05GHz | 400mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 10000+ Rs.4.110 | Min: 500 / Mult: 10 | 68nH | 0.92ohm | 800MHz | 180mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.1.280 2500+ Rs.1.060 10000+ Rs.0.945 25000+ Rs.0.890 50000+ Rs.0.825 More Pricing... | Min: 500 / Mult: 10 | 39nH | 0.65ohm | 1.2GHz | 200mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 10000+ Rs.4.110 | Min: 500 / Mult: 10 | 1.2nH | 0.09ohm | 10GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 10000+ Rs.4.110 | Min: 500 / Mult: 10 | 82nH | 1.2ohm | 700MHz | 150mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.5.610 100+ Rs.4.640 | Min: 10 / Mult: 10 | 100nH | 1.2ohm | 770MHz | 300mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.2.380 250+ Rs.2.340 1000+ Rs.2.280 | Min: 10 / Mult: 10 | 3.9nH | 0.14ohm | 5GHz | 600mA | 0603 [1608 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.5.660 250+ Rs.3.850 1000+ Rs.3.720 5000+ Rs.3.580 8000+ Rs.3.460 | Min: 10 / Mult: 10 | 150nH | 1.7ohm | 550MHz | 250mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.7.300 100+ Rs.6.390 500+ Rs.5.290 2500+ Rs.4.740 5000+ Rs.4.380 More Pricing... | Min: 10 / Mult: 10 | 6.8nH | 0.24ohm | 4.55GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.7.250 100+ Rs.6.350 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 More Pricing... | Min: 10 / Mult: 10 | 3nH | 0.15ohm | 6.3GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.7.330 100+ Rs.6.420 500+ Rs.5.300 2500+ Rs.4.750 5000+ Rs.4.390 More Pricing... | Min: 10 / Mult: 10 | 10nH | 0.26ohm | 3.9GHz | 300mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 10000+ Rs.4.110 | Min: 500 / Mult: 10 | 3nH | 0.15ohm | 6.3GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.7.250 100+ Rs.6.350 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 More Pricing... | Min: 10 / Mult: 10 | 68nH | 0.92ohm | 800MHz | 180mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.7.250 100+ Rs.6.350 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 More Pricing... | Min: 10 / Mult: 10 | 1.8nH | 0.1ohm | 8.7GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 250+ Rs.2.340 1000+ Rs.2.280 | Min: 500 / Mult: 10 | 3.9nH | 0.14ohm | 5GHz | 600mA | 0603 [1608 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.300 2500+ Rs.4.750 5000+ Rs.4.390 10000+ Rs.4.110 | Min: 500 / Mult: 10 | 10nH | 0.26ohm | 3.9GHz | 300mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.5.300 2500+ Rs.4.750 5000+ Rs.4.390 10000+ Rs.4.110 | Min: 500 / Mult: 10 | 3.9nH | 0.18ohm | 6.1GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.4.640 | Min: 500 / Mult: 10 | 100nH | 1.2ohm | 770MHz | 300mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.7.250 100+ Rs.6.350 500+ Rs.5.270 2500+ Rs.4.720 5000+ Rs.4.360 More Pricing... | Min: 10 / Mult: 10 | 82nH | 1.2ohm | 700MHz | 150mA | 0402 [1005 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ Rs.4.560 | Min: 10 / Mult: 10 | 56nH | 0.75ohm | 1.1GHz | 400mA | 0603 [1608 Metric] | BSCH Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.1.310 2500+ Rs.1.070 10000+ Rs.0.935 25000+ Rs.0.920 50000+ Rs.0.900 More Pricing... | Min: 500 / Mult: 10 | 3.3nH | 0.15ohm | 6.3GHz | 400mA | 0402 [1005 Metric] | BSCH Series | ± 0.3nH | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm |