2GHz Multilayer Inductors:

54 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.930
100+
Rs.4.580
500+
Rs.3.960
2500+
Rs.3.330
5000+
Rs.3.130
More Pricing...
Min: 10 / Mult: 10
18nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.560
2500+
Rs.4.230
5000+
Rs.4.140
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.670
100+
Rs.6.560
500+
Rs.4.560
2500+
Rs.4.230
5000+
Rs.4.140
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3386596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.960
2500+
Rs.3.330
5000+
Rs.3.130
10000+
Rs.2.930
50000+
Rs.2.780
More Pricing...
Min: 500 / Mult: 10
18nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.3.400
500+
Rs.2.840
2500+
Rs.2.440
5000+
Rs.2.140
10000+
Rs.1.980
Min: 100 / Mult: 10
39nH
1ohm
2GHz
200mA
0402 [1005 Metric]
MLK Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3386701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.720
100+
Rs.3.400
500+
Rs.2.840
2500+
Rs.2.440
5000+
Rs.2.140
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
2GHz
200mA
0402 [1005 Metric]
MLK Series
± 5%
Unshielded
Non-Magnetic
1mm
0.5mm
0.5mm
3781115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.110
100+
Rs.6.560
500+
Rs.6.000
1000+
Rs.5.560
2000+
Rs.4.450
Min: 10 / Mult: 10
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
3639256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.490
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3773667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.150
250+
Rs.3.400
1000+
Rs.2.650
5000+
Rs.2.150
10000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
22nH
0.4ohm
2GHz
500mA
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.270
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
More Pricing...
Min: 10 / Mult: 10
22nH
0.6ohm
2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3780994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.920
100+
Rs.3.570
500+
Rs.3.440
1000+
Rs.3.310
2000+
Rs.3.180
More Pricing...
Min: 10 / Mult: 10
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
2424722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.9.840
2000+
Rs.8.040
4000+
Rs.6.450
Min: 100 / Mult: 1
22nH
0.6ohm
2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3639256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
10000+
Rs.7.660
Min: 100 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.290
100+
Rs.5.900
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
More Pricing...
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.320
100+
Rs.7.080
500+
Rs.6.840
2500+
Rs.6.590
5000+
Rs.6.460
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.780
2500+
Rs.3.740
5000+
Rs.3.560
10000+
Rs.3.370
50000+
Rs.3.140
More Pricing...
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.510
100+
Rs.6.130
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
More Pricing...
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639257

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.510
100+
Rs.6.130
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
More Pricing...
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3263549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.270
100+
Rs.3.350
500+
Rs.3.090
2500+
Rs.2.350
5000+
Rs.2.220
More Pricing...
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
10000+
Rs.3.440
50000+
Rs.3.210
More Pricing...
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.7.080
500+
Rs.6.840
2500+
Rs.6.590
5000+
Rs.6.460
Min: 100 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.290
100+
Rs.10.750
500+
Rs.8.910
2500+
Rs.7.980
5000+
Rs.7.370
More Pricing...
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
10000+
Rs.3.440
50000+
Rs.3.210
More Pricing...
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639380RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
10000+
Rs.3.370
50000+
Rs.3.140
More Pricing...
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.750
500+
Rs.8.910
2500+
Rs.7.980
5000+
Rs.7.370
10000+
Rs.6.880
More Pricing...
Min: 100 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY