Multilayer Inductors:

12 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.970
100+
Rs.10.710
500+
Rs.9.310
2500+
Rs.8.180
5000+
Rs.7.660
More Pricing...
Min: 10 / Mult: 10
470nH
1.5ohm
190MHz
1mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491617RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.10.710
500+
Rs.9.310
2500+
Rs.8.180
5000+
Rs.7.660
10000+
Rs.7.140
Min: 100 / Mult: 10
470nH
1.5ohm
190MHz
1mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3554058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.970
100+
Rs.4.070
500+
Rs.3.630
1000+
Rs.3.380
2000+
Rs.3.310
More Pricing...
Min: 10 / Mult: 10
22µH
2.1ohm
1MHz
1mA
0603 [1608 Metric]
MLI-1608 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2491616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.970
100+
Rs.10.710
500+
Rs.9.310
2500+
Rs.8.180
5000+
Rs.7.660
More Pricing...
Min: 10 / Mult: 10
390nH
1.35ohm
210MHz
1mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.970
100+
Rs.10.710
500+
Rs.9.490
2500+
Rs.8.270
5000+
Rs.8.170
More Pricing...
Min: 10 / Mult: 10
560nH
1.95ohm
170MHz
1mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.710
500+
Rs.9.310
2500+
Rs.8.180
5000+
Rs.7.660
10000+
Rs.7.140
Min: 100 / Mult: 10
390nH
1.35ohm
210MHz
1mA
0402 [1005 Metric]
MLF Series
± 10%
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491618RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.710
500+
Rs.9.490
2500+
Rs.8.270
5000+
Rs.8.170
10000+
Rs.8.070
Min: 100 / Mult: 10
560nH
1.95ohm
170MHz
1mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3554057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.340
100+
Rs.3.650
500+
Rs.3.250
1000+
Rs.3.030
2000+
Rs.2.960
More Pricing...
Min: 10 / Mult: 10
18µH
2ohm
1MHz
1mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.250
1000+
Rs.3.030
2000+
Rs.2.960
4000+
Rs.2.860
20000+
Rs.2.690
More Pricing...
Min: 500 / Mult: 10
18µH
2ohm
1MHz
1mA
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3554058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.630
1000+
Rs.3.380
2000+
Rs.3.310
4000+
Rs.3.190
20000+
Rs.3.000
More Pricing...
Min: 500 / Mult: 10
22µH
2.1ohm
1MHz
1mA
0603 [1608 Metric]
MLI-1608 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2491615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.14.790
10+
Rs.12.100
100+
Rs.10.180
500+
Rs.10.010
1000+
Rs.8.360
More Pricing...
Min: 1 / Mult: 1
330nH
1.05ohm
230MHz
1mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
2491615RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
Rs.10.010
1000+
Rs.8.360
2000+
Rs.8.200
Min: 500 / Mult: 10
330nH
1.05ohm
230MHz
1mA
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY