Multilayer Inductors:

55 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518500RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.270
2500+
Rs.2.780
7500+
Rs.2.730
15000+
Rs.2.670
75000+
Rs.2.620
More Pricing...
Min: 500 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.360
100+
Rs.3.750
500+
Rs.3.270
2500+
Rs.2.780
7500+
Rs.2.730
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3518483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.020
100+
Rs.3.440
500+
Rs.2.990
2500+
Rs.2.540
7500+
Rs.2.480
More Pricing...
Min: 10 / Mult: 10
10nH
0.51ohm
2.9GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3370370

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
4.7nH
0.45ohm
6.2GHz
220mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3518483RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.990
2500+
Rs.2.540
7500+
Rs.2.480
15000+
Rs.2.440
75000+
Rs.2.390
More Pricing...
Min: 500 / Mult: 10
10nH
0.51ohm
2.9GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
3781102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.130
100+
Rs.5.300
500+
Rs.4.640
2500+
Rs.3.960
7500+
Rs.3.890
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.640
2500+
Rs.3.960
7500+
Rs.3.890
15000+
Rs.3.810
75000+
Rs.3.730
More Pricing...
Min: 500 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.980
100+
Rs.5.230
500+
Rs.4.520
2500+
Rs.3.810
7500+
Rs.3.740
More Pricing...
Min: 10 / Mult: 10
10nH
0.51ohm
2.9GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.520
2500+
Rs.3.810
7500+
Rs.3.740
15000+
Rs.3.660
75000+
Rs.3.580
More Pricing...
Min: 500 / Mult: 10
10nH
0.51ohm
2.9GHz
220mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.530
50+
Rs.12.270
250+
Rs.12.010
500+
Rs.11.740
1000+
Rs.11.470
More Pricing...
Min: 5 / Mult: 5
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3639276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.510
100+
Rs.6.130
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
More Pricing...
Min: 10 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.930
100+
Rs.4.660
500+
Rs.4.640
2500+
Rs.3.480
5000+
Rs.3.470
More Pricing...
Min: 10 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.250
100+
Rs.1.990
500+
Rs.1.380
2500+
Rs.0.645
7500+
Rs.0.500
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.45ohm
6.2GHz
220mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3438288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.960
100+
Rs.5.140
500+
Rs.4.700
1000+
Rs.4.180
2000+
Rs.3.620
More Pricing...
Min: 10 / Mult: 10
1µH
0.26ohm
75MHz
220mA
0805 [2012 Metric]
MCL2012V1 Series
± 20%
Unshielded
-
2mm
1.2mm
0.9mm
2215653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.6.400
250+
Rs.5.330
500+
Rs.4.760
1000+
Rs.4.180
More Pricing...
Min: 5 / Mult: 5
22µH
2ohm
18MHz
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215653RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.760
1000+
Rs.4.180
2000+
Rs.3.910
Min: 500 / Mult: 5
22µH
2ohm
18MHz
220mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3639273RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.670
500+
Rs.9.860
2500+
Rs.9.330
5000+
Rs.8.770
10000+
Rs.8.190
Min: 100 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.920
500+
Rs.10.010
2500+
Rs.8.270
5000+
Rs.7.570
10000+
Rs.7.050
Min: 100 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.290
100+
Rs.5.900
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
More Pricing...
Min: 10 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.320
100+
Rs.11.920
500+
Rs.10.010
2500+
Rs.8.270
5000+
Rs.7.570
More Pricing...
Min: 10 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3386450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.170
2500+
Rs.5.180
5000+
Rs.4.890
10000+
Rs.4.580
50000+
Rs.4.280
More Pricing...
Min: 500 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
MHQ-P Series
± 2%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.12.270
250+
Rs.12.010
500+
Rs.11.740
1000+
Rs.11.470
2000+
Rs.11.200
Min: 100 / Mult: 5
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3639412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.080
100+
Rs.4.730
500+
Rs.4.080
2500+
Rs.3.420
5000+
Rs.3.210
More Pricing...
Min: 10 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
10000+
Rs.3.370
50000+
Rs.3.140
More Pricing...
Min: 500 / Mult: 10
33nH
1.5ohm
1.6GHz
220mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.080
2500+
Rs.3.420
5000+
Rs.3.210
10000+
Rs.3.010
50000+
Rs.2.850
More Pricing...
Min: 500 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
1-25 of 55 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY