Multilayer Inductors:

64 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.290
100+
Rs.10.750
500+
Rs.8.910
2500+
Rs.7.980
5000+
Rs.7.370
More Pricing...
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.780
100+
Rs.2.730
500+
Rs.2.670
2500+
Rs.2.620
5000+
Rs.2.560
Min: 10 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639254RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.750
500+
Rs.8.910
2500+
Rs.7.980
5000+
Rs.7.370
10000+
Rs.6.880
More Pricing...
Min: 100 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639377RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.670
2500+
Rs.2.620
5000+
Rs.2.560
Min: 500 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3781098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.700
100+
Rs.6.170
500+
Rs.5.470
2500+
Rs.4.050
7500+
Rs.3.970
More Pricing...
Min: 10 / Mult: 10
8.2nH
0.45ohm
3.4GHz
230mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3781098RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.470
2500+
Rs.4.050
7500+
Rs.3.970
15000+
Rs.3.880
Min: 500 / Mult: 10
8.2nH
0.45ohm
3.4GHz
230mA
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.490
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3386446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.440
100+
Rs.7.430
500+
Rs.6.670
2500+
Rs.4.810
5000+
Rs.4.550
More Pricing...
Min: 10 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3370556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.500
100+
Rs.2.220
500+
Rs.1.540
2500+
Rs.0.802
7500+
Rs.0.613
Min: 10 / Mult: 10
3.9nH
0.42ohm
7.4GHz
230mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3639376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.910
500+
Rs.9.010
2500+
Rs.7.100
5000+
Rs.6.650
10000+
Rs.6.200
More Pricing...
Min: 100 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639257RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
10000+
Rs.3.440
50000+
Rs.3.210
More Pricing...
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639387RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
10000+
Rs.3.370
50000+
Rs.3.140
More Pricing...
Min: 500 / Mult: 10
27nH
1.3ohm
1.7GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.920
500+
Rs.13.230
2500+
Rs.9.050
5000+
Rs.8.360
10000+
Rs.7.660
Min: 100 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639385RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.790
2500+
Rs.4.180
5000+
Rs.3.750
10000+
Rs.3.680
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639382RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.560
2500+
Rs.4.230
5000+
Rs.4.140
Min: 500 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639384RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.780
2500+
Rs.3.740
5000+
Rs.3.560
10000+
Rs.3.370
50000+
Rs.3.140
More Pricing...
Min: 500 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.670
2500+
Rs.4.810
5000+
Rs.4.550
10000+
Rs.4.280
50000+
Rs.3.990
More Pricing...
Min: 500 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3639380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.290
100+
Rs.5.900
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
More Pricing...
Min: 10 / Mult: 10
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3639376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.320
100+
Rs.10.910
500+
Rs.9.010
2500+
Rs.7.100
5000+
Rs.6.650
More Pricing...
Min: 10 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.430
100+
Rs.5.280
500+
Rs.4.730
2500+
Rs.3.420
5000+
Rs.3.210
More Pricing...
Min: 10 / Mult: 10
22nH
1.1ohm
2.1GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.320
100+
Rs.7.080
500+
Rs.6.840
2500+
Rs.6.590
5000+
Rs.6.460
Min: 10 / Mult: 10
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
3639388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.620
100+
Rs.5.490
500+
Rs.4.790
2500+
Rs.4.180
5000+
Rs.3.750
More Pricing...
Min: 10 / Mult: 10
27nH
1.3ohm
1.7GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3639387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.290
100+
Rs.5.900
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
More Pricing...
Min: 10 / Mult: 10
27nH
1.3ohm
1.7GHz
230mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
3386447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.050
100+
Rs.7.490
500+
Rs.6.750
2500+
Rs.6.010
5000+
Rs.5.220
More Pricing...
Min: 10 / Mult: 10
27nH
1.3ohm
1.7GHz
230mA
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
3386447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.750
2500+
Rs.6.010
5000+
Rs.5.220
10000+
Rs.4.880
Min: 500 / Mult: 10
27nH
1.3ohm
1.7GHz
230mA
0402 [1005 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
1-25 of 64 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY