Multilayer Inductors:

122 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.230
250+
Rs.3.110
1000+
Rs.3.080
Min: 10 / Mult: 10
2nH
0.4ohm
8GHz
400mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.640
100+
Rs.8.640
500+
Rs.7.520
Min: 10 / Mult: 10
160nH
0.52ohm
330MHz
400mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.110
1000+
Rs.3.080
Min: 500 / Mult: 10
2nH
0.4ohm
8GHz
400mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.640
500+
Rs.7.520
Min: 100 / Mult: 10
160nH
0.52ohm
330MHz
400mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3807744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.6.570
250+
Rs.5.510
500+
Rs.5.070
1000+
Rs.4.630
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2424725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.530
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
More Pricing...
Min: 10 / Mult: 10
39nH
0.7ohm
1.4GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.5.870
250+
Rs.4.530
500+
Rs.4.220
1000+
Rs.3.910
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.4ohm
40MHz
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.440
100+
Rs.5.140
500+
Rs.5.050
2500+
Rs.4.270
5000+
Rs.3.830
More Pricing...
Min: 10 / Mult: 10
15nH
0.55ohm
2.2GHz
400mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.9.570
50+
Rs.6.960
250+
Rs.5.750
500+
Rs.5.490
1000+
Rs.5.220
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.52ohm
-
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3773633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.570
500+
Rs.1.310
2500+
Rs.1.070
10000+
Rs.0.935
25000+
Rs.0.920
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.15ohm
6.3GHz
400mA
0402 [1005 Metric]
BSCH Series
± 0.3nH
Unshielded
Ceramic
1mm
0.5mm
0.5mm
2564066

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.400
100+
Rs.6.880
500+
Rs.6.360
1000+
Rs.5.310
2000+
Rs.4.700
More Pricing...
Min: 10 / Mult: 10
4.7µH
0.32ohm
-
400mA
-
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2424722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.530
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
More Pricing...
Min: 10 / Mult: 10
22nH
0.6ohm
2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
3648220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.790
100+
Rs.5.660
500+
Rs.5.310
1000+
Rs.4.960
2000+
Rs.4.620
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.429ohm
-
400mA
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2309224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.18.010
250+
Rs.14.790
500+
Rs.13.320
1000+
Rs.11.840
More Pricing...
Min: 5 / Mult: 5
150nH
0.67ohm
950MHz
400mA
0805 [2012 Metric]
CW201212 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
2424725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
4000+
Rs.8.790
Min: 100 / Mult: 1
39nH
0.7ohm
1.4GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
4000+
Rs.8.790
Min: 100 / Mult: 10
47nH
0.7ohm
1.2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
4000+
Rs.8.790
Min: 100 / Mult: 1
27nH
0.65ohm
1.7GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
4000+
Rs.8.790
Min: 100 / Mult: 1
22nH
0.6ohm
2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424720RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.11.140
2000+
Rs.9.970
4000+
Rs.8.790
Min: 100 / Mult: 1
18nH
0.55ohm
2.2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.11.140
2000+
Rs.9.970
4000+
Rs.8.790
Min: 100 / Mult: 1
33nH
0.7ohm
1.5GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.530
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
More Pricing...
Min: 10 / Mult: 10
47nH
0.7ohm
1.2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.530
100+
Rs.14.530
500+
Rs.13.140
1000+
Rs.11.140
2000+
Rs.9.970
More Pricing...
Min: 10 / Mult: 10
27nH
0.65ohm
1.7GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.270
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.11.140
2000+
Rs.9.970
More Pricing...
Min: 10 / Mult: 10
33nH
0.7ohm
1.5GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2424720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.270
100+
Rs.16.100
500+
Rs.14.530
1000+
Rs.11.140
2000+
Rs.9.970
More Pricing...
Min: 10 / Mult: 10
18nH
0.55ohm
2.2GHz
400mA
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
2215657RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.220
1000+
Rs.3.910
2000+
Rs.3.650
Min: 500 / Mult: 5
6.8µH
0.4ohm
40MHz
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1-25 of 122 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY