Multilayer Inductors:

24 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.750
50+
Rs.15.490
250+
Rs.12.790
500+
Rs.12.400
1500+
Rs.12.010
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.325ohm
-
750mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
2493076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.360
100+
Rs.5.140
500+
Rs.4.790
1000+
Rs.4.180
2000+
Rs.3.850
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.15ohm
-
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.100
100+
Rs.6.700
500+
Rs.5.830
1000+
Rs.5.490
2000+
Rs.5.010
More Pricing...
Min: 10 / Mult: 10
3.3µH
0.195ohm
-
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2215641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.360
100+
Rs.5.310
500+
Rs.4.830
1000+
Rs.4.350
2000+
Rs.3.920
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.13ohm
100MHz
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
2215641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.830
1000+
Rs.4.350
2000+
Rs.3.920
4000+
Rs.3.480
Min: 500 / Mult: 1
1.5µH
0.13ohm
100MHz
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3471245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.140
100+
Rs.2.610
500+
Rs.2.350
2500+
Rs.2.090
5000+
Rs.1.740
More Pricing...
Min: 10 / Mult: 10
4.3nH
0.14ohm
6GHz
750mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
3471383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.350
100+
Rs.10.220
500+
Rs.9.330
1000+
Rs.8.440
2000+
Rs.7.690
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.375ohm
70MHz
750mA
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3386463RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
Rs.15.490
250+
Rs.12.790
500+
Rs.12.400
1500+
Rs.12.010
3000+
Rs.10.970
Min: 100 / Mult: 5
4.7µH
0.325ohm
-
750mA
0806 [2016 Metric]
MLD Series
± 20%
-
Ferrite
2mm
1.6mm
1mm
3471383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.220
500+
Rs.9.330
1000+
Rs.8.440
2000+
Rs.7.690
4000+
Rs.6.930
Min: 100 / Mult: 10
2.2µH
0.375ohm
70MHz
750mA
0603 [1608 Metric]
LQM18PN_FR Series
± 20%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3386714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.530
100+
Rs.13.660
500+
Rs.13.310
1000+
Rs.12.950
2000+
Rs.12.590
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.39ohm
-
750mA
0603 [1608 Metric]
MLP Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3471245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.350
2500+
Rs.2.090
5000+
Rs.1.740
10000+
Rs.1.570
Min: 500 / Mult: 10
4.3nH
0.14ohm
6GHz
750mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
3648208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.970
100+
Rs.10.970
500+
Rs.10.880
1000+
Rs.10.600
2000+
Rs.10.320
More Pricing...
Min: 10 / Mult: 10
0.12µH
0.15ohm
400MHz
750mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386714RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.660
500+
Rs.13.310
1000+
Rs.12.950
2000+
Rs.12.590
4000+
Rs.12.230
Min: 100 / Mult: 10
2.2µH
0.39ohm
-
750mA
0603 [1608 Metric]
MLP Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3471243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.750
100+
Rs.2.960
500+
Rs.2.610
2500+
Rs.2.350
5000+
Rs.2.090
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.14ohm
6GHz
750mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.2nH
Unshielded
Air
1mm
0.5mm
0.5mm
3471243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.610
2500+
Rs.2.350
5000+
Rs.2.090
10000+
Rs.2.010
Min: 500 / Mult: 10
3.9nH
0.14ohm
6GHz
750mA
0402 [1005 Metric]
LQG15HS_02 Series
± 0.2nH
Unshielded
Air
1mm
0.5mm
0.5mm
3648228RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.830
1000+
Rs.5.490
2000+
Rs.5.010
4000+
Rs.4.530
Min: 500 / Mult: 10
3.3µH
0.195ohm
-
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3648208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.970
500+
Rs.10.880
1000+
Rs.10.600
2000+
Rs.10.320
4000+
Rs.10.030
Min: 100 / Mult: 10
0.12µH
0.15ohm
400MHz
750mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
2493076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.790
1000+
Rs.4.180
2000+
Rs.3.850
4000+
Rs.3.520
Min: 500 / Mult: 10
3.3µH
0.15ohm
-
750mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
3499857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.120
Min: 10 / Mult: 10
1µH
0.17ohm
-
750mA
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
3499857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.10.120
Min: 10 / Mult: 10
1µH
0.17ohm
-
750mA
0603 [1608 Metric]
L-DMI Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.95mm
1100449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.760
10+
Rs.111.100
100+
Rs.103.680
500+
Rs.92.160
1000+
Rs.88.000
More Pricing...
Min: 1 / Mult: 1
15nH
0.2ohm
2.2GHz
750mA
0805 [2012 Metric]
Accu-L L0805 Series
± 5%
Unshielded
-
2.11mm
1.5mm
0.91mm
1343802

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.070
10+
Rs.64.110
100+
Rs.59.830
500+
Rs.53.190
1000+
Rs.50.790
More Pricing...
Min: 1 / Mult: 1
2.7nH
0.08ohm
9GHz
750mA
0603 [1608 Metric]
Accu-L L0603 Series
± 0.1nH
Unshielded
-
1.6mm
0.81mm
0.61mm
1343802RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.59.830
500+
Rs.53.190
1000+
Rs.50.790
2000+
Rs.47.750
Min: 150 / Mult: 5
2.7nH
0.08ohm
9GHz
750mA
0603 [1608 Metric]
Accu-L L0603 Series
± 0.1nH
Unshielded
-
1.6mm
0.81mm
0.61mm
L0805150JESTR
KYOCERA AVX L0805150JESTR
1100449RL

RoHS

KYOCERA AVX
  1. INDUCTOR
  2. 0805 CASE
  3. 15NH
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.103.680
500+
Rs.92.160
1000+
Rs.88.000
2000+
Rs.82.730
Min: 150 / Mult: 5
15nH
0.2ohm
2.2GHz
750mA
0805 [2012 Metric]
Accu-L L0805 Series
± 5%
Unshielded
-
2.11mm
1.5mm
0.91mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY