160nH Multilayer Inductors:

10 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.640
100+
Rs.8.640
500+
Rs.7.520
Min: 10 / Mult: 10
160nH
0.52ohm
330MHz
400mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.640
500+
Rs.7.520
Min: 100 / Mult: 10
160nH
0.52ohm
330MHz
400mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
3386675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.760
100+
Rs.3.790
500+
Rs.2.920
2500+
Rs.2.550
5000+
Rs.2.500
More Pricing...
Min: 10 / Mult: 10
160nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.440
500+
Rs.10.360
1000+
Rs.10.250
2000+
Rs.10.140
4000+
Rs.10.030
Min: 100 / Mult: 10
160nH
0.16ohm
330MHz
700mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.530
100+
Rs.10.440
500+
Rs.10.360
1000+
Rs.10.250
2000+
Rs.10.140
More Pricing...
Min: 10 / Mult: 10
160nH
0.16ohm
330MHz
700mA
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.920
2500+
Rs.2.550
5000+
Rs.2.500
10000+
Rs.2.460
Min: 500 / Mult: 10
160nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.450
500+
Rs.9.930
1000+
Rs.8.410
2000+
Rs.8.250
Min: 100 / Mult: 10
160nH
0.16ohm
330MHz
700mA
0603 [1608 Metric]
MLJ Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.000
100+
Rs.11.450
500+
Rs.9.930
1000+
Rs.8.410
2000+
Rs.8.250
Min: 10 / Mult: 10
160nH
0.16ohm
330MHz
700mA
0603 [1608 Metric]
MLJ Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3720742RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.10.970
500+
Rs.10.190
2500+
Rs.9.400
5000+
Rs.8.790
10000+
Rs.8.530
Min: 100 / Mult: 10
160nH
0.754ohm
-
600mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.6mm
0.6mm
3720742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.790
100+
Rs.10.970
500+
Rs.10.190
2500+
Rs.9.400
5000+
Rs.8.790
More Pricing...
Min: 10 / Mult: 10
160nH
0.754ohm
-
600mA
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.6mm
0.6mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY