4.1nH Multilayer Inductors:

12 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3639302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.030
100+
Rs.12.180
500+
Rs.10.130
2500+
Rs.8.060
5000+
Rs.7.510
More Pricing...
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.290
100+
Rs.5.900
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
More Pricing...
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639454

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.080
100+
Rs.4.730
500+
Rs.4.080
2500+
Rs.3.420
5000+
Rs.3.210
More Pricing...
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639453RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.3.810
5000+
Rs.3.590
10000+
Rs.3.370
50000+
Rs.3.140
More Pricing...
Min: 500 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639302RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.180
500+
Rs.10.130
2500+
Rs.8.060
5000+
Rs.7.510
10000+
Rs.6.950
More Pricing...
Min: 100 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639454RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.080
2500+
Rs.3.420
5000+
Rs.3.210
10000+
Rs.3.010
50000+
Rs.2.850
More Pricing...
Min: 500 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.140
100+
Rs.7.430
500+
Rs.6.890
2500+
Rs.5.260
5000+
Rs.4.450
More Pricing...
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.890
2500+
Rs.5.260
5000+
Rs.4.450
10000+
Rs.4.180
Min: 500 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.13.040
500+
Rs.12.400
2500+
Rs.8.610
5000+
Rs.7.880
10000+
Rs.7.340
Min: 100 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.160
2500+
Rs.4.720
5000+
Rs.4.180
10000+
Rs.3.900
Min: 500 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3263572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.240
100+
Rs.5.980
500+
Rs.5.160
2500+
Rs.4.720
5000+
Rs.4.180
More Pricing...
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
3639452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.190
100+
Rs.13.040
500+
Rs.12.400
2500+
Rs.8.610
5000+
Rs.7.880
More Pricing...
Min: 10 / Mult: 10
4.1nH
0.1ohm
5GHz
800mA
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY