Multilayer Inductors:

39 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.080
Min: 500 / Mult: 10
22nH
2.5ohm
2.3GHz
110mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.080
Min: 500 / Mult: 10
15nH
2.1ohm
2.7GHz
120mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.060
250+
Rs.3.080
Min: 10 / Mult: 10
12nH
1.9ohm
2.7GHz
130mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.080
Min: 10 / Mult: 10
3.3nH
0.65ohm
7GHz
250mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.160
250+
Rs.3.080
Min: 10 / Mult: 10
15nH
2.1ohm
2.7GHz
120mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.080
Min: 10 / Mult: 10
1nH
0.15ohm
10GHz
600mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.230
250+
Rs.3.110
1000+
Rs.3.080
Min: 10 / Mult: 10
2nH
0.4ohm
8GHz
400mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386418RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.080
Min: 500 / Mult: 10
12nH
1.9ohm
2.7GHz
130mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.160
250+
Rs.3.080
Min: 10 / Mult: 10
3nH
0.6ohm
7GHz
250mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.080
Min: 500 / Mult: 10
3nH
0.6ohm
7GHz
250mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386416RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.080
Min: 500 / Mult: 10
10nH
1.6ohm
3.5GHz
130mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.080
Min: 10 / Mult: 10
22nH
2.5ohm
2.3GHz
110mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.080
Min: 500 / Mult: 10
3.3nH
0.65ohm
7GHz
250mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.080
Min: 10 / Mult: 10
10nH
1.6ohm
3.5GHz
130mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.110
1000+
Rs.3.080
Min: 500 / Mult: 10
2nH
0.4ohm
8GHz
400mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.080
Min: 500 / Mult: 10
1nH
0.15ohm
10GHz
600mA
01005 [0402 Metric]
MHQ-PSA Series
± 0.1nH
-
Ceramic
0.4mm
0.2mm
0.2mm
3386426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.750
250+
Rs.3.080
Min: 10 / Mult: 10
4.7nH
0.8ohm
5GHz
200mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.080
Min: 500 / Mult: 10
20nH
2.4ohm
2.4GHz
110mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.750
250+
Rs.3.080
Min: 10 / Mult: 10
20nH
2.4ohm
2.4GHz
110mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
3386426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.3.080
Min: 500 / Mult: 10
4.7nH
0.8ohm
5GHz
200mA
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
4629622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.710
500+
Rs.7.310
2500+
Rs.5.570
10000+
Rs.4.440
20000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
3.0nH
0.6ohm
8GHz
240mA
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.710
500+
Rs.7.310
2500+
Rs.5.570
10000+
Rs.4.440
20000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.18ohm
12.5GHz
340mA
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.710
500+
Rs.7.310
2500+
Rs.5.570
10000+
Rs.4.440
20000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.43ohm
9GHz
260mA
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.710
500+
Rs.7.310
2500+
Rs.5.570
10000+
Rs.4.440
20000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
1.0nH
0.18ohm
13GHz
340mA
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
4629651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.710
500+
Rs.7.310
2500+
Rs.5.570
10000+
Rs.4.440
20000+
Rs.4.360
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.88ohm
5.5GHz
200mA
-
AIMC-02UHQ Series
± 0.1nH
Shielded
Ceramic
0.25mm
0.125mm
0.2mm
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY