Multilayer Inductors:

56 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3577236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
1.8nH
0.19ohm
10GHz
200mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.19ohm
10GHz
200mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.4ohm
4.2GHz
150mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
1nH
0.14ohm
10GHz
250mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
3nH
0.22ohm
7.2GHz
330mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.580
2500+
Rs.4.270
7500+
Rs.4.180
15000+
Rs.4.040
75000+
Rs.3.790
More Pricing...
Min: 500 / Mult: 10
27nH
1.8ohm
1.8GHz
50mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
5.1nH
0.4ohm
4.7GHz
150mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.38ohm
4.2GHz
250mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.540
100+
Rs.5.150
500+
Rs.4.580
2500+
Rs.4.270
7500+
Rs.4.180
More Pricing...
Min: 10 / Mult: 10
27nH
1.8ohm
1.8GHz
50mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
4.3nH
0.3ohm
5.7GHz
280mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.48ohm
3.2GHz
220mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
1.5nH
0.18ohm
10GHz
230mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577258RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.810
2500+
Rs.3.560
7500+
Rs.3.480
15000+
Rs.3.360
75000+
Rs.3.160
More Pricing...
Min: 500 / Mult: 10
18nH
0.9ohm
2.1GHz
100mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577232RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
1nH
0.14ohm
10GHz
250mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577233

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
1.2nH
0.14ohm
10GHz
250mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
1.5nH
0.18ohm
10GHz
230mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577256RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.810
2500+
Rs.3.560
7500+
Rs.3.480
15000+
Rs.3.360
75000+
Rs.3.160
More Pricing...
Min: 500 / Mult: 10
12nH
0.7ohm
2.4GHz
100mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577237RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
2nH
0.17ohm
10GHz
380mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
6.8nH
0.5ohm
3.5GHz
150mA
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.25ohm
6.4GHz
310mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
4.3nH
0.3ohm
5.7GHz
280mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.3ohm
6GHz
170mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577242RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
15000+
Rs.2.690
75000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
3.3nH
0.3ohm
6.7GHz
180mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
3577246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.030
100+
Rs.3.430
500+
Rs.3.050
2500+
Rs.2.850
7500+
Rs.2.790
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.4ohm
5.3GHz
150mA
0201 [0603 Metric]
HFCI-0603 Series
± 0.3nH
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
1-25 of 56 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY