Multilayer Inductors:

10 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1100449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.760
10+
Rs.111.100
100+
Rs.103.680
500+
Rs.92.160
1000+
Rs.88.000
More Pricing...
Min: 1 / Mult: 1
15nH
0.2ohm
2.2GHz
750mA
0805 [2012 Metric]
Accu-L L0805 Series
± 5%
Unshielded
2.11mm
1.5mm
0.91mm
L0805100JESTR
KYOCERA AVX L0805100JESTR
1100448RL

RoHS

KYOCERA AVX
  1. INDUCTOR
  2. 0805 CASE
  3. 10NH
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.103.680
500+
Rs.92.160
1000+
Rs.88.000
2000+
Rs.82.730
Min: 150 / Mult: 5
10nH
0.13ohm
2.5GHz
1.5A
0805 [2012 Metric]
Accu-L L0805 Series
± 5%
Unshielded
2.11mm
1.5mm
0.91mm
L08052R7DESTR
KYOCERA AVX L08052R7DESTR
1100442RL

RoHS

KYOCERA AVX
  1. INDUCTOR
  2. 0805 CASE
  3. 2.7NH
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.53.840
500+
Rs.47.860
1000+
Rs.45.700
2000+
Rs.42.960
Min: 150 / Mult: 5
2.7nH
0.08ohm
10GHz
2A
0805 [2012 Metric]
Accu-L L0805 Series
± 0.5nH
Unshielded
2.11mm
1.5mm
0.91mm
1100448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.138.760
10+
Rs.111.100
100+
Rs.103.680
500+
Rs.92.160
1000+
Rs.88.000
More Pricing...
Min: 1 / Mult: 1
10nH
0.13ohm
2.5GHz
1.5A
0805 [2012 Metric]
Accu-L L0805 Series
± 5%
Unshielded
2.11mm
1.5mm
0.91mm
1100443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.050
10+
Rs.57.690
100+
Rs.53.840
500+
Rs.47.860
1000+
Rs.45.700
More Pricing...
Min: 1 / Mult: 1
3.3nH
0.11ohm
10GHz
1.5A
0805 [2012 Metric]
Accu-L L0805 Series
± 0.5nH
Unshielded
2.11mm
1.5mm
0.91mm
1100445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.130.760
10+
Rs.104.690
100+
Rs.97.710
500+
Rs.86.850
1000+
Rs.82.930
More Pricing...
Min: 1 / Mult: 1
5.6nH
0.1ohm
4.6GHz
1.5A
0805 [2012 Metric]
Accu-L L0805 Series
± 0.5nH
Unshielded
2.11mm
1.5mm
0.91mm
1100442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.050
10+
Rs.57.690
100+
Rs.53.840
500+
Rs.47.860
1000+
Rs.45.700
More Pricing...
Min: 1 / Mult: 1
2.7nH
0.08ohm
10GHz
2A
0805 [2012 Metric]
Accu-L L0805 Series
± 0.5nH
Unshielded
2.11mm
1.5mm
0.91mm
L08053R3DESTR
KYOCERA AVX L08053R3DESTR
1100443RL

RoHS

KYOCERA AVX
  1. INDUCTOR
  2. 0805 CASE
  3. 3.3NH
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.53.840
500+
Rs.47.860
1000+
Rs.45.700
2000+
Rs.42.960
Min: 150 / Mult: 5
3.3nH
0.11ohm
10GHz
1.5A
0805 [2012 Metric]
Accu-L L0805 Series
± 0.5nH
Unshielded
2.11mm
1.5mm
0.91mm
L08055R6DESTR
KYOCERA AVX L08055R6DESTR
1100445RL

RoHS

KYOCERA AVX
  1. INDUCTOR
  2. 0805 CASE
  3. 5.6NH
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.97.710
500+
Rs.86.850
1000+
Rs.82.930
2000+
Rs.77.970
Min: 150 / Mult: 5
5.6nH
0.1ohm
4.6GHz
1.5A
0805 [2012 Metric]
Accu-L L0805 Series
± 0.5nH
Unshielded
2.11mm
1.5mm
0.91mm
L0805150JESTR
KYOCERA AVX L0805150JESTR
1100449RL

RoHS

KYOCERA AVX
  1. INDUCTOR
  2. 0805 CASE
  3. 15NH
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.103.680
500+
Rs.92.160
1000+
Rs.88.000
2000+
Rs.82.730
Min: 150 / Mult: 5
15nH
0.2ohm
2.2GHz
750mA
0805 [2012 Metric]
Accu-L L0805 Series
± 5%
Unshielded
2.11mm
1.5mm
0.91mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY