Multilayer Inductors:

229 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3604451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.9.170
250+
Rs.8.440
500+
Rs.7.690
1500+
Rs.7.540
Min: 100 / Mult: 5
33µH
2.99ohm
16MHz
200mA
0805 [2012 Metric]
LQM21DN_70 Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3386552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.270
50+
Rs.13.720
250+
Rs.10.510
500+
Rs.10.490
1000+
Rs.8.490
More Pricing...
Min: 5 / Mult: 5
0.68µH
0.6ohm
140MHz
150mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3604451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.11.330
50+
Rs.9.170
250+
Rs.8.440
500+
Rs.7.690
1500+
Rs.7.540
Min: 5 / Mult: 5
33µH
2.99ohm
16MHz
200mA
0805 [2012 Metric]
LQM21DN_70 Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
3386552RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.13.720
250+
Rs.10.510
500+
Rs.10.490
1000+
Rs.8.490
2000+
Rs.7.870
Min: 100 / Mult: 5
0.68µH
0.6ohm
140MHz
150mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
4065926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.580
50+
Rs.14.720
250+
Rs.13.390
500+
Rs.13.130
1500+
Rs.12.860
More Pricing...
Min: 5 / Mult: 5
12µH
1.1ohm
26MHz
15mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
1.25mm
3935529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.19.000
50+
Rs.15.000
250+
Rs.13.440
500+
Rs.10.330
1500+
Rs.10.300
Min: 5 / Mult: 5
220nH
1.2ohm
350MHz
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
1.25mm
4065926RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.14.720
250+
Rs.13.390
500+
Rs.13.130
1500+
Rs.12.860
3000+
Rs.12.590
Min: 100 / Mult: 1
12µH
1.1ohm
26MHz
15mA
0805 [2012 Metric]
WE-MI Series
± 10%
Unshielded
-
2mm
1.25mm
1.25mm
3935529RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.000
250+
Rs.13.440
500+
Rs.10.330
1500+
Rs.10.300
Min: 100 / Mult: 5
220nH
1.2ohm
350MHz
300mA
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
1.25mm
2215650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.6.490
250+
Rs.5.420
500+
Rs.4.630
1000+
Rs.3.830
Min: 5 / Mult: 5
10µH
0.47ohm
30MHz
350mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1669563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.9.950
50+
Rs.8.710
250+
Rs.7.220
500+
Rs.6.470
1000+
Rs.5.970
More Pricing...
Min: 5 / Mult: 5
10µH
0.8ohm
30MHz
15mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2493070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.5.950
250+
Rs.4.980
500+
Rs.4.450
1000+
Rs.3.910
Min: 5 / Mult: 5
10µH
0.3ohm
-
500mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2493072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.6.400
250+
Rs.5.060
500+
Rs.4.710
1000+
Rs.4.360
More Pricing...
Min: 5 / Mult: 5
15µH
0.47ohm
-
350mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2857509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.13.050
50+
Rs.10.710
250+
Rs.9.140
500+
Rs.8.320
1500+
Rs.7.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
Shielded
-
-
1.25mm
1.25mm
2215654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.5.870
250+
Rs.5.060
500+
Rs.4.620
1000+
Rs.4.180
More Pricing...
Min: 5 / Mult: 5
33µH
2.6ohm
15MHz
190mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215651

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.6.490
250+
Rs.5.250
500+
Rs.4.680
1000+
Rs.4.100
More Pricing...
Min: 5 / Mult: 5
15µH
0.95ohm
22MHz
250mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.700
50+
Rs.6.790
250+
Rs.5.830
500+
Rs.5.660
1000+
Rs.5.490
More Pricing...
Min: 5 / Mult: 5
15µH
0.7ohm
22MHz
5mA
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3807744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.6.570
250+
Rs.5.510
500+
Rs.5.070
1000+
Rs.4.630
More Pricing...
Min: 5 / Mult: 5
4.7µH
0.442ohm
60MHz
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2858908

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.700
50+
Rs.5.750
250+
Rs.4.790
500+
Rs.4.270
1000+
Rs.3.750
More Pricing...
Min: 5 / Mult: 5
470nH
1.5ohm
200MHz
300mA
0805 [2012 Metric]
CE201210 Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.25mm
3386850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.16.530
50+
Rs.12.270
250+
Rs.12.010
500+
Rs.11.740
1000+
Rs.11.470
More Pricing...
Min: 5 / Mult: 5
22µH
1.625ohm
-
220mA
0805 [2012 Metric]
KLZ-HR Series
± 20%
-
Ferrite
2mm
1.25mm
1.25mm
2470323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.14.200
50+
Rs.11.630
250+
Rs.9.590
500+
Rs.8.930
1500+
Rs.8.270
More Pricing...
Min: 5 / Mult: 5
10µH
0.3ohm
15MHz
100mA
0805 [2012 Metric]
LQM21FN_80 Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
3648194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.12.180
50+
Rs.10.180
250+
Rs.8.440
500+
Rs.7.700
1000+
Rs.6.960
More Pricing...
Min: 5 / Mult: 5
0.68µH
0.6ohm
140MHz
150mA
0805 [2012 Metric]
MLF Series
± 5%
Shielded
Ferrite
2mm
1.25mm
1.25mm
3386870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.10.440
50+
Rs.7.310
250+
Rs.6.090
500+
Rs.5.880
1000+
Rs.5.660
More Pricing...
Min: 5 / Mult: 5
10µH
0.884ohm
-
300mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.5.870
250+
Rs.4.530
500+
Rs.4.220
1000+
Rs.3.910
More Pricing...
Min: 5 / Mult: 5
6.8µH
0.4ohm
40MHz
400mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.8.880
50+
Rs.5.870
250+
Rs.4.800
500+
Rs.4.490
1000+
Rs.4.180
Min: 5 / Mult: 5
47µH
3.7ohm
11MHz
170mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
2215650RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.630
1000+
Rs.3.830
Min: 500 / Mult: 5
10µH
0.47ohm
30MHz
350mA
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.25mm
1-25 of 229 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY