Multilayer Inductors:

77 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.580
100+
Rs.4.790
500+
Rs.2.110
1000+
Rs.2.000
2000+
Rs.1.890
Min: 10 / Mult: 10
150nH
1.6ohm
500MHz
200mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370398

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.1.080
Min: 4000 / Mult: 4000
82nH
1ohm
800MHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370583RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.530
1000+
Rs.1.920
2000+
Rs.1.720
Min: 500 / Mult: 10
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.990
100+
Rs.4.350
500+
Rs.2.530
1000+
Rs.1.920
2000+
Rs.1.720
Min: 10 / Mult: 10
56nH
0.75ohm
1.1GHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370589RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.110
1000+
Rs.2.000
2000+
Rs.1.890
Min: 500 / Mult: 10
150nH
1.6ohm
500MHz
200mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370400

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.1.190
Min: 4000 / Mult: 4000
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370382

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.1.330
20000+
Rs.0.989
Min: 4000 / Mult: 4000
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.810
100+
Rs.5.430
500+
Rs.2.820
1000+
Rs.2.510
2000+
Rs.2.170
Min: 10 / Mult: 10
5.6nH
0.25ohm
5GHz
500mA
0603 [1608 Metric]
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370404

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.7.750
Min: 4000 / Mult: 4000
390nH
3.2ohm
300MHz
150mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.900
100+
Rs.4.290
Min: 10 / Mult: 10
6.8nH
0.3ohm
5GHz
500mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.140
100+
Rs.7.500
500+
Rs.3.910
1000+
Rs.3.480
2000+
Rs.3.000
Min: 10 / Mult: 10
470nH
3.6ohm
250MHz
150mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.240
100+
Rs.4.540
500+
Rs.2.000
1000+
Rs.1.890
2000+
Rs.1.780
Min: 10 / Mult: 10
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370403

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.7.750
Min: 4000 / Mult: 4000
220nH
2.4ohm
350MHz
200mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.100
1000+
Rs.2.000
2000+
Rs.1.880
Min: 500 / Mult: 10
1.2nH
0.05ohm
10GHz
500mA
0603 [1608 Metric]
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370593RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.910
1000+
Rs.3.480
2000+
Rs.3.000
Min: 500 / Mult: 10
470nH
3.6ohm
250MHz
150mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.730
1000+
Rs.1.410
2000+
Rs.1.070
Min: 500 / Mult: 10
68nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.490
100+
Rs.2.140
500+
Rs.1.730
1000+
Rs.1.410
2000+
Rs.1.070
Min: 10 / Mult: 10
68nH
0.85ohm
900MHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.000
1000+
Rs.1.780
Min: 500 / Mult: 10
120nH
1.4ohm
600MHz
200mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.000
1000+
Rs.1.890
2000+
Rs.1.780
Min: 500 / Mult: 10
2.7nH
0.12ohm
6GHz
500mA
0603 [1608 Metric]
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.350
100+
Rs.4.610
500+
Rs.2.030
1000+
Rs.1.930
2000+
Rs.1.820
Min: 10 / Mult: 10
180nH
1.9ohm
400MHz
200mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.090
100+
Rs.4.430
500+
Rs.1.950
1000+
Rs.1.850
2000+
Rs.1.740
Min: 10 / Mult: 10
10nH
0.4ohm
3.5GHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370592RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.3.120
Min: 100 / Mult: 10
390nH
3.2ohm
300MHz
150mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370390

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.1.410
20000+
Rs.1.050
Min: 4000 / Mult: 4000
15nH
0.5ohm
2.3GHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.560
100+
Rs.4.770
500+
Rs.2.100
1000+
Rs.2.000
2000+
Rs.1.880
Min: 10 / Mult: 10
1.2nH
0.05ohm
10GHz
500mA
0603 [1608 Metric]
± 0.3nH
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
3370585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.600
100+
Rs.4.070
500+
Rs.1.790
1000+
Rs.1.620
2000+
Rs.1.450
Min: 10 / Mult: 10
82nH
1ohm
800MHz
300mA
0603 [1608 Metric]
± 5%
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
1-25 of 77 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY