LQM18PN_C0 Series Multilayer Inductors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ Rs.10.010 500+ Rs.9.140 1000+ Rs.8.270 2000+ Rs.7.530 4000+ Rs.6.790 | Min: 100 / Mult: 10 | 2.2µH | 0.3ohm | 50MHz | 700mA | 0603 [1608 Metric] | LQM18PN_C0 Series | ± 30% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.12.100 100+ Rs.10.010 500+ Rs.9.140 1000+ Rs.8.270 2000+ Rs.7.530 More Pricing... | Min: 10 / Mult: 10 | 2.2µH | 0.3ohm | 50MHz | 700mA | 0603 [1608 Metric] | LQM18PN_C0 Series | ± 30% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.5mm |