LQM31PN_00 Series Multilayer Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.720 50+ Rs.17.750 250+ Rs.14.670 500+ Rs.13.360 1500+ Rs.12.050 More Pricing... | Min: 5 / Mult: 5 | 1.5µH | 0.175ohm | 50MHz | 1A | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.21.720 50+ Rs.17.200 250+ Rs.13.860 500+ Rs.12.960 1500+ Rs.12.050 More Pricing... | Min: 5 / Mult: 5 | 2.2µH | 0.19ohm | 40MHz | 900mA | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.28.050 50+ Rs.20.910 250+ Rs.16.380 500+ Rs.14.490 1500+ Rs.12.590 More Pricing... | Min: 5 / Mult: 5 | 3.3µH | 0.3ohm | 30MHz | 800mA | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.17.200 250+ Rs.13.860 500+ Rs.12.960 1500+ Rs.12.050 3000+ Rs.10.590 | Min: 100 / Mult: 1 | 2.2µH | 0.19ohm | 40MHz | 900mA | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ Rs.17.750 250+ Rs.14.670 500+ Rs.13.360 1500+ Rs.12.050 3000+ Rs.11.140 | Min: 100 / Mult: 5 | 1.5µH | 0.175ohm | 50MHz | 1A | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 50+ Rs.20.910 250+ Rs.16.380 500+ Rs.14.490 1500+ Rs.12.590 3000+ Rs.11.230 | Min: 100 / Mult: 5 | 3.3µH | 0.3ohm | 30MHz | 800mA | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | |||||