Multilayer Inductors:

3,922 Products Found
We offer multilayer inductors with inductance from 0.15nH to 330mH, and self-resonant frequencies from 1MHz to 20GHz.An integrated multilayer-type inductor structure is formed by layering ceramic materials and a coil conductor. This enables a smaller size and lower cost compared to wire wound types.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value deviation, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.

Examples of our multilayer inductor product ranges

TE Connectivity’s 3671 Series SMD High Frequency Chip Inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes. Operating Temperature Range: -55°C to +125°C. Applications include mobile phones, WLAN, and high speed communication devices.The Pulse BSCH Series is a type of ceramic chip inductor produced using multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications. Its small size of 1005/1608 is suitable for small portable devices, and it supports operating frequencies up to 6GHz with nominal inductance values from 1.0nH to 470nH.Applications include RF resonance and impedance matching circuits, RF and wireless communication Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, mobile phones, pagers, PDAs, keyless remote systems, and L-C filter configurations.TDK’s MLG Series of multilayer SMT inductors for high frequency applications feature an advanced monolithic structure; this is formed using a multilayering and sintering process with ceramic and conductive materials for high frequency. The products contain no lead and also support lead-free soldering.The inductors are used for high-frequency applications including mobile phones, high frequency modules (PA, VCO, FEM etc.), Bluetooth, W-LAN, UWB and tuners.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3386583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.360
100+
Rs.3.380
500+
Rs.2.960
2500+
Rs.2.540
5000+
Rs.2.510
More Pricing...
Min: 10 / Mult: 10
0.9nH
-
0.1ohm
10GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.580
100+
Rs.3.530
500+
Rs.3.440
2500+
Rs.3.350
5000+
Rs.3.260
More Pricing...
Min: 10 / Mult: 10
2nH
-
0.15ohm
7.5GHz
-
900mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3471401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.190
50+
Rs.16.350
250+
Rs.12.680
500+
Rs.12.220
1500+
Rs.11.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.25ohm
30MHz
-
1.3A
0805 [2012 Metric]
LQM21PN_CH Series
± 20%
Unshielded
Ferrite
2mm
1.25mm
0.5mm
3386567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.560
100+
Rs.4.360
500+
Rs.3.800
2500+
Rs.3.230
5000+
Rs.3.200
More Pricing...
Min: 10 / Mult: 10
0.3nH
-
0.1ohm
10GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.680
100+
Rs.6.030
500+
Rs.5.210
2500+
Rs.4.390
5000+
Rs.4.120
More Pricing...
Min: 10 / Mult: 10
22nH
-
0.7ohm
1.7GHz
-
350mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3370364

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
1.2nH
-
0.12ohm
10GHz
-
420mA
0201 [0603 Metric]
-
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
3386606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.110
100+
Rs.4.150
500+
Rs.4.060
2500+
Rs.3.740
5000+
Rs.3.660
More Pricing...
Min: 10 / Mult: 10
1.5nH
-
0.1ohm
8GHz
-
1A
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.810
250+
Rs.32.720
1000+
Rs.27.150
5000+
Rs.22.180
10000+
Rs.21.640
More Pricing...
Min: 10 / Mult: 10
2.2µH
-
0.3125ohm
-
-
600mA
-
CPI Series
± 20%
Unshielded
-
2mm
1.25mm
0.9mm
2848285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.360
50+
Rs.22.360
250+
Rs.21.350
Min: 5 / Mult: 5
2.2µH
-
0.168ohm
-
-
1.6A
0806 [2016 Metric]
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
3386610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.480
100+
Rs.4.360
500+
Rs.3.800
2500+
Rs.3.230
5000+
Rs.3.200
More Pricing...
Min: 10 / Mult: 10
20nH
-
0.6ohm
1.9GHz
-
350mA
0402 [1005 Metric]
MLG Series
± 3%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3386640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.570
100+
Rs.5.090
500+
Rs.4.390
2500+
Rs.3.700
5000+
Rs.3.650
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.2ohm
5GHz
-
800mA
0402 [1005 Metric]
MLG Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3639534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.20.570
100+
Rs.15.700
500+
Rs.13.930
1000+
Rs.12.170
2000+
Rs.11.750
More Pricing...
Min: 10 / Mult: 10
3.3nH
-
0.438ohm
60MHz
-
700mA
0603 [1608 Metric]
LQM18PH_FR Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
3386660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.240
100+
Rs.4.410
500+
Rs.3.950
2500+
Rs.2.960
5000+
Rs.2.910
More Pricing...
Min: 10 / Mult: 10
5.6nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
3263539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.530
100+
Rs.5.110
500+
Rs.5.090
2500+
Rs.3.680
5000+
Rs.3.460
More Pricing...
Min: 10 / Mult: 10
16nH
-
0.8ohm
2.3GHz
-
260mA
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
3386632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.210
100+
Rs.5.140
500+
Rs.4.600
2500+
Rs.3.330
5000+
Rs.3.280
More Pricing...
Min: 10 / Mult: 10
33nH
-
0.9ohm
1.4GHz
-
300mA
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1669585RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.610
2500+
Rs.3.330
5000+
Rs.3.130
10000+
Rs.2.930
50000+
Rs.2.780
More Pricing...
Min: 500 / Mult: 5
6.2nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1669585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.930
100+
Rs.4.660
500+
Rs.4.610
2500+
Rs.3.330
5000+
Rs.3.130
More Pricing...
Min: 10 / Mult: 10
6.2nH
-
0.25ohm
4GHz
-
600mA
0402 [1005 Metric]
MLG Series
± 0.3nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
2544482

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.3.720
50000+
Rs.3.650
100000+
Rs.3.580
Min: 10000 / Mult: 10000
3.6nH
-
0.09ohm
5.5GHz
-
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2520661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.930
100+
Rs.4.660
500+
Rs.4.630
2500+
Rs.3.470
5000+
Rs.3.430
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.03ohm
15GHz
-
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2520672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.21.660
50+
Rs.18.440
250+
Rs.16.220
500+
Rs.14.440
1500+
Rs.13.670
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.1375ohm
-
-
1.2A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.22.660
50+
Rs.19.330
250+
Rs.17.000
500+
Rs.15.220
1500+
Rs.14.330
More Pricing...
Min: 5 / Mult: 5
1nH
-
0.117ohm
-
-
1.4A
0806 [2016 Metric]
MLP Series
± 20%
Shielded
Ferrite
2mm
1.6mm
0.85mm
2520666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.950
100+
Rs.5.830
500+
Rs.5.710
2500+
Rs.5.600
5000+
Rs.5.480
Min: 10 / Mult: 10
3.6nH
-
0.09ohm
5.5GHz
-
900mA
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2544478

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.3.450
50000+
Rs.3.380
100000+
Rs.3.310
Min: 10000 / Mult: 10000
1nH
-
0.03ohm
15GHz
-
1.2A
0402 [1005 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
2451971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.32.720
1000+
Rs.27.150
5000+
Rs.22.180
10000+
Rs.21.640
20000+
Rs.21.220
More Pricing...
Min: 500 / Mult: 10
2.2µH
-
0.3125ohm
-
-
600mA
-
CPI Series
± 20%
Unshielded
-
2mm
1.25mm
0.9mm
2848283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.240
100+
Rs.27.840
500+
Rs.26.280
1000+
Rs.24.890
2500+
Rs.20.600
More Pricing...
Min: 10 / Mult: 10
1nH
-
0.4ohm
-
-
800mA
0603 [1608 Metric]
ASMPL Series
± 20%
Unshielded
Ceramic
1.6mm
0.8mm
0.5mm
1-25 of 3922 items
of 157 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY