1µH RF Inductors:

294 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.240
100+
Rs.27.840
500+
Rs.26.280
1000+
Rs.24.890
2500+
Rs.20.600
More Pricing...
Min: 10 / Mult: 10
1µH
0.4ohm
-
800mA
2848283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.27.840
500+
Rs.26.280
1000+
Rs.24.890
2500+
Rs.20.600
5000+
Rs.16.320
Min: 100 / Mult: 10
1µH
0.4ohm
-
800mA
3410632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.680
Min: 5 / Mult: 5
1µH
0.156ohm
-
1.45A
3410632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.15.680
Min: 100 / Mult: 5
1µH
0.156ohm
-
1.45A
4062112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.27.170
250+
Rs.21.140
500+
Rs.20.360
1500+
Rs.19.570
3000+
Rs.15.940
More Pricing...
Min: 100 / Mult: 5
1µH
0.138ohm
150MHz
480mA
4066164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.080
50+
Rs.36.080
250+
Rs.32.490
500+
Rs.30.270
1000+
Rs.28.160
More Pricing...
Min: 5 / Mult: 5
1µH
3.3ohm
310MHz
120mA
4062112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.41.280
50+
Rs.27.170
250+
Rs.21.140
500+
Rs.20.360
1500+
Rs.19.570
More Pricing...
Min: 5 / Mult: 5
1µH
0.138ohm
150MHz
480mA
4066164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.36.080
250+
Rs.32.490
500+
Rs.30.270
1000+
Rs.28.160
2000+
Rs.26.580
Min: 100 / Mult: 5
1µH
3.3ohm
310MHz
120mA
2286299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.162.720
50+
Rs.142.700
250+
Rs.122.680
500+
Rs.93.290
1000+
Rs.91.430
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
3580929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.58.790
50+
Rs.41.880
250+
Rs.36.530
500+
Rs.35.980
1000+
Rs.35.420
More Pricing...
Min: 5 / Mult: 5
1µH
0.28ohm
200MHz
600mA
2286262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.172.940
50+
Rs.152.280
250+
Rs.131.620
500+
Rs.100.960
1000+
Rs.98.950
More Pricing...
Min: 5 / Mult: 5
1µH
0.81ohm
190MHz
400mA
2429398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.15.660
50+
Rs.12.450
250+
Rs.10.530
500+
Rs.9.270
1000+
Rs.8.010
More Pricing...
Min: 5 / Mult: 5
1µH
0.06ohm
100MHz
1A
2775497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.060
100+
Rs.11.660
500+
Rs.11.420
1000+
Rs.11.180
2500+
Rs.10.940
More Pricing...
Min: 10 / Mult: 10
1µH
0.038ohm
260MHz
4.15A
2747883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.14.790
50+
Rs.12.100
250+
Rs.9.920
500+
Rs.9.050
1000+
Rs.8.180
Min: 5 / Mult: 5
1µH
0.7ohm
120MHz
400mA
1299970

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.39.050
50+
Rs.28.680
250+
Rs.23.790
500+
Rs.21.800
1000+
Rs.19.800
More Pricing...
Min: 5 / Mult: 5
1µH
0.1ohm
150MHz
1.15A
1711847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.29.430
50+
Rs.17.520
250+
Rs.12.170
500+
Rs.10.100
1000+
Rs.8.880
More Pricing...
Min: 5 / Mult: 5
1µH
2.5ohm
100MHz
170mA
2286525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.109.620
50+
Rs.100.050
250+
Rs.90.480
500+
Rs.70.650
1000+
Rs.65.340
More Pricing...
Min: 5 / Mult: 5
1µH
0.69ohm
340MHz
500mA
2286345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.106.140
50+
Rs.95.840
250+
Rs.85.530
500+
Rs.58.380
1000+
Rs.53.990
More Pricing...
Min: 5 / Mult: 5
1µH
0.39ohm
355MHz
650mA
2780188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.153.990
50+
Rs.130.940
250+
Rs.107.880
500+
Rs.74.560
1000+
Rs.68.950
More Pricing...
Min: 5 / Mult: 5
1µH
1.05ohm
235MHz
190mA
3386464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.14.970
100+
Rs.12.360
500+
Rs.10.360
2500+
Rs.9.570
5000+
Rs.9.400
More Pricing...
Min: 10 / Mult: 10
1µH
0.64ohm
120MHz
40mA
3386465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.680
100+
Rs.8.610
Min: 10 / Mult: 10
1µH
0.64ohm
120MHz
40mA
3438280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.230
100+
Rs.5.410
500+
Rs.4.630
1000+
Rs.3.830
2000+
Rs.3.360
More Pricing...
Min: 10 / Mult: 10
1µH
0.3ohm
75MHz
150mA
3212528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.28.710
50+
Rs.23.320
250+
Rs.19.140
500+
Rs.17.710
1500+
Rs.16.270
Min: 5 / Mult: 5
1µH
0.056ohm
-
3.4A
3806223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.910
100+
Rs.14.720
500+
Rs.12.840
1000+
Rs.12.100
2500+
Rs.11.190
More Pricing...
Min: 10 / Mult: 10
1µH
0.16ohm
205MHz
1.2A
2291329

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.25.090
15000+
Rs.21.960
30000+
Rs.18.190
Min: 3000 / Mult: 3000
1µH
0.08ohm
200MHz
2.2A
1-25 of 294 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY