680nH RF Inductors:

104 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2858969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.8.700
50+
Rs.4.010
250+
Rs.3.750
500+
Rs.3.660
1000+
Rs.2.960
More Pricing...
Min: 5 / Mult: 5
680nH
0.8ohm
105MHz
150mA
2858969RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.660
1000+
Rs.2.960
2000+
Rs.2.160
Min: 500 / Mult: 5
680nH
0.8ohm
105MHz
150mA
3813106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.25.550
250+
Rs.25.000
Min: 100 / Mult: 5
680nH
1.2ohm
375MHz
480mA
3813106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.32.770
50+
Rs.25.550
250+
Rs.25.000
Min: 5 / Mult: 5
680nH
1.2ohm
375MHz
480mA
4066158

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.290
50+
Rs.32.750
250+
Rs.29.490
500+
Rs.27.480
1000+
Rs.25.560
More Pricing...
Min: 5 / Mult: 5
680nH
2.06ohm
380MHz
230mA
4066158RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.32.750
250+
Rs.29.490
500+
Rs.27.480
1000+
Rs.25.560
2000+
Rs.24.130
Min: 100 / Mult: 5
680nH
2.06ohm
380MHz
230mA
4078170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.190
100+
Rs.14.970
500+
Rs.12.930
2500+
Rs.10.880
5000+
Rs.10.530
More Pricing...
Min: 10 / Mult: 10
680nH
1.47ohm
375MHz
400mA
4078170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.14.970
500+
Rs.12.930
2500+
Rs.10.880
5000+
Rs.10.530
10000+
Rs.10.010
Min: 100 / Mult: 10
680nH
1.47ohm
375MHz
400mA
1711893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.25.540
50+
Rs.15.320
250+
Rs.10.700
500+
Rs.8.880
1000+
Rs.7.790
More Pricing...
Min: 5 / Mult: 5
680nH
0.4ohm
300MHz
800mA
2286432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.90.700
50+
Rs.77.640
250+
Rs.63.170
500+
Rs.55.300
1000+
Rs.51.400
More Pricing...
Min: 5 / Mult: 5
680nH
2.2ohm
-
190mA
1711893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.15.320
250+
Rs.10.700
500+
Rs.8.880
1000+
Rs.7.790
2000+
Rs.6.930
Min: 100 / Mult: 10
680nH
0.4ohm
300MHz
800mA
1265588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.31.320
50+
Rs.26.190
250+
Rs.21.750
500+
Rs.19.750
1000+
Rs.17.750
More Pricing...
Min: 5 / Mult: 5
680nH
1.47ohm
375MHz
400mA
3228003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.20.010
50+
Rs.14.450
250+
Rs.11.920
500+
Rs.11.270
1000+
Rs.10.620
More Pricing...
Min: 5 / Mult: 5
680nH
1.47ohm
375MHz
400mA
1174257

RoHS

Each
5+
Rs.386.280
50+
Rs.322.770
250+
Rs.225.330
500+
Rs.211.390
Min: 5 / Mult: 5
680nH
0.6ohm
275MHz
540mA
1711879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.490
50+
Rs.24.200
250+
Rs.16.790
500+
Rs.13.870
1000+
Rs.12.280
More Pricing...
Min: 5 / Mult: 5
680nH
0.6ohm
300MHz
500mA
2286116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.117.650
50+
Rs.100.700
250+
Rs.81.940
500+
Rs.71.720
1000+
Rs.66.670
More Pricing...
Min: 5 / Mult: 5
680nH
1.8ohm
310MHz
260mA
2285760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.149.640
50+
Rs.128.330
250+
Rs.107.010
500+
Rs.71.780
1000+
Rs.64.650
More Pricing...
Min: 5 / Mult: 5
680nH
5.15ohm
380MHz
120mA
1265543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.40.890
50+
Rs.31.670
250+
Rs.22.540
500+
Rs.20.150
1000+
Rs.17.750
More Pricing...
Min: 5 / Mult: 5
680nH
2.2ohm
200MHz
190mA
2286344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.112.560
250+
Rs.91.590
500+
Rs.80.170
1000+
Rs.74.520
2000+
Rs.67.910
More Pricing...
Min: 100 / Mult: 5
680nH
0.3ohm
425MHz
660mA
2286259RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.152.280
250+
Rs.131.620
500+
Rs.100.960
1000+
Rs.98.950
2000+
Rs.96.930
More Pricing...
Min: 100 / Mult: 5
680nH
0.52ohm
260MHz
470mA
1265543RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.31.670
250+
Rs.22.540
500+
Rs.20.150
1000+
Rs.17.750
2000+
Rs.16.620
Min: 100 / Mult: 10
680nH
2.2ohm
200MHz
190mA
2286116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.100.700
250+
Rs.81.940
500+
Rs.71.720
1000+
Rs.66.670
2000+
Rs.60.750
More Pricing...
Min: 100 / Mult: 1
680nH
1.8ohm
310MHz
260mA
1711879RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.200
250+
Rs.16.790
500+
Rs.13.870
1000+
Rs.12.280
2000+
Rs.10.880
More Pricing...
Min: 100 / Mult: 10
680nH
0.6ohm
300MHz
500mA
9358030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.19.750
250+
Rs.15.400
500+
Rs.13.660
1000+
Rs.11.920
2000+
Rs.10.620
Min: 100 / Mult: 10
680nH
0.55ohm
135MHz
450mA
1265588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.26.190
250+
Rs.21.750
500+
Rs.19.750
1000+
Rs.17.750
2000+
Rs.16.620
Min: 100 / Mult: 10
680nH
1.47ohm
375MHz
400mA
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY