RF Inductors:

463 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4738045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.73.630
Min: 1 / Mult: 1
-
-
-
-
4688197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.900
50+
Rs.20.180
250+
Rs.16.600
500+
Rs.15.130
1500+
Rs.13.650
More Pricing...
Min: 5 / Mult: 5
72nH
0.12ohm
1.7GHz
1.5A
4690423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
4690477

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
120nH
0.55ohm
1.1GHz
400mA
4717005RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4688207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
330nH
0.46ohm
850MHz
900mA
4688258

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1000+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
560nH
0.21ohm
665MHz
730mA
4717014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
24nH
2.6ohm
2.9GHz
120mA
4690494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.25.510
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
More Pricing...
Min: 5 / Mult: 5
470nH
1.76ohm
375MHz
250mA
4690428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
4690506RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.20.900
250+
Rs.18.200
500+
Rs.17.010
1000+
Rs.15.680
2000+
Rs.14.460
Min: 100 / Mult: 5
-
-
-
-
4690952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.850
10+
Rs.15.650
50+
Rs.14.100
100+
Rs.12.080
200+
Rs.11.270
More Pricing...
Min: 1 / Mult: 1
5nH
0.0018ohm
6.5GHz
-
4688264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1000+
Rs.14.450
More Pricing...
Min: 5 / Mult: 5
820nH
0.31ohm
545MHz
650mA
4716950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
0.3nH
0.02ohm
17GHz
1A
4716952RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4717011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4723227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.890
100+
Rs.8.070
500+
Rs.7.170
1000+
Rs.6.680
2000+
Rs.6.040
More Pricing...
Min: 10 / Mult: 10
150nH
0.12ohm
1.35GHz
900mA
4688214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1500+
Rs.14.450
3000+
Rs.13.050
Min: 100 / Mult: 5
910nH
0.76ohm
330MHz
670mA
4688248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.540
250+
Rs.19.230
500+
Rs.16.840
1000+
Rs.14.450
2000+
Rs.13.050
Min: 100 / Mult: 5
4.7µH
0.99ohm
51MHz
345mA
4716983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
3.2nH
0.25ohm
8.5GHz
400mA
4723233RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.28.280
50+
Rs.23.070
250+
Rs.20.500
500+
Rs.19.080
1000+
Rs.17.250
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
4717001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
7.5nH
0.5ohm
5.6GHz
300mA
4716993RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
4716993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.080
10+
Rs.6.580
100+
Rs.6.020
500+
Rs.5.160
1000+
Rs.4.590
More Pricing...
Min: 1 / Mult: 1
4.1nH
0.35ohm
6.9GHz
350mA
4723236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.280
50+
Rs.23.070
250+
Rs.20.500
500+
Rs.19.080
1000+
Rs.17.250
More Pricing...
Min: 5 / Mult: 5
1.5µH
0.42ohm
260MHz
530mA
1-25 of 463 items
of 19 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY