260mA RF Inductors:

12,039 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.510
100+
Rs.6.130
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.03ohm
15GHz
1.2A
3639739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.66.810
50+
Rs.60.170
250+
Rs.53.520
500+
Rs.42.040
1000+
Rs.38.850
More Pricing...
Min: 5 / Mult: 5
180nH
1.39ohm
1GHz
440mA
3471553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.790
100+
Rs.8.970
500+
Rs.8.190
1000+
Rs.7.400
2000+
Rs.6.750
More Pricing...
Min: 10 / Mult: 10
120nH
1.3ohm
1.6GHz
180mA
3922523RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.118.600
250+
Rs.116.750
Min: 100 / Mult: 1
0.06µH
770µohm
-
34A
3922523

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.204.170
50+
Rs.146.370
100+
Rs.118.600
250+
Rs.116.750
Min: 1 / Mult: 1
0.06µH
770µohm
-
34A
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.34.800
50+
Rs.23.060
250+
Rs.22.190
500+
Rs.21.320
1500+
Rs.20.450
More Pricing...
Min: 5 / Mult: 5
3.9nH
0.08ohm
5.9GHz
700mA
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.270
100+
Rs.18.780
500+
Rs.16.030
1000+
Rs.13.180
2000+
Rs.12.020
Min: 10 / Mult: 10
100µH
1.45ohm
6MHz
640mA
3639554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.960
Min: 10 / Mult: 10
75nH
0.61ohm
1.8GHz
450mA
3370364

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
1.2nH
0.12ohm
10GHz
420mA
3648166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.930
100+
Rs.7.880
500+
Rs.7.840
1000+
Rs.7.780
2000+
Rs.7.740
More Pricing...
Min: 10 / Mult: 10
0.068µH
0.3ohm
550MHz
200mA
3773633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.570
500+
Rs.1.310
2500+
Rs.1.070
10000+
Rs.0.935
25000+
Rs.0.920
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.15ohm
6.3GHz
400mA
3639560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.350
100+
Rs.9.030
500+
Rs.8.720
2500+
Rs.8.410
5000+
Rs.8.250
Min: 10 / Mult: 10
100µH
1ohm
1.6GHz
350mA
3639328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.10.230
100+
Rs.7.320
500+
Rs.6.050
2500+
Rs.4.780
5000+
Rs.4.480
More Pricing...
Min: 10 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3471459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.990
100+
Rs.7.880
500+
Rs.7.820
2500+
Rs.7.480
5000+
Rs.7.410
Min: 10 / Mult: 10
33nH
0.336ohm
3.6GHz
620mA
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.13.070
100+
Rs.9.320
500+
Rs.8.370
2500+
Rs.6.010
7500+
Rs.5.600
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
3773667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.150
250+
Rs.3.400
1000+
Rs.2.650
5000+
Rs.2.150
10000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
22nH
0.4ohm
2GHz
500mA
2287189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.145.360
200+
Rs.142.260
Min: 100 / Mult: 1
43nH
0.0079ohm
1.2GHz
-
2287189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.154.630
10+
Rs.151.540
50+
Rs.148.450
100+
Rs.145.360
200+
Rs.142.260
Min: 1 / Mult: 1
43nH
0.0079ohm
1.2GHz
-
2913050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.60.800
50+
Rs.54.680
250+
Rs.48.560
500+
Rs.31.460
1000+
Rs.29.100
More Pricing...
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
3639604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.30.440
100+
Rs.25.110
500+
Rs.22.110
1000+
Rs.19.000
2000+
Rs.18.440
More Pricing...
Min: 10 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
3813057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.29.990
100+
Rs.29.440
500+
Rs.28.770
2500+
Rs.28.220
5000+
Rs.27.550
Min: 10 / Mult: 10
25nH
0.3ohm
3.15GHz
700mA
2775527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.190
100+
Rs.12.020
Min: 10 / Mult: 10
33nH
0.55ohm
9MHz
1.05A
2871310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.12.470
100+
Rs.9.540
500+
Rs.8.190
2500+
Rs.6.830
7500+
Rs.6.690
More Pricing...
Min: 10 / Mult: 10
0.8nH
0.04ohm
18GHz
1.1A
3639312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.510
100+
Rs.6.130
500+
Rs.5.050
2500+
Rs.3.960
5000+
Rs.3.700
More Pricing...
Min: 10 / Mult: 10
62nH
1.9ohm
1.1GHz
180mA
3639327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.8.820
100+
Rs.8.540
500+
Rs.8.240
2500+
Rs.7.950
5000+
Rs.7.790
Min: 10 / Mult: 10
91nH
2.3ohm
900MHz
160mA
1-25 of 12039 items
of 482 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY