RF Inductors:

12,049 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.330
100+
Rs.18.890
500+
Rs.17.000
1000+
Rs.11.670
2500+
Rs.11.670
Min: 10 / Mult: 10
330nH
0.023ohm
480MHz
5.3A
3386583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.360
100+
Rs.3.380
500+
Rs.2.960
2500+
Rs.2.540
5000+
Rs.2.510
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.1ohm
10GHz
1A
2775501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.110
100+
Rs.18.780
500+
Rs.16.000
1000+
Rs.13.110
2500+
Rs.12.890
Min: 10 / Mult: 10
1.5µH
0.047ohm
235MHz
3.8A
3386619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.580
100+
Rs.3.530
500+
Rs.3.440
2500+
Rs.3.350
5000+
Rs.3.260
More Pricing...
Min: 10 / Mult: 10
2nH
0.15ohm
7.5GHz
900mA
3471401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.24.190
50+
Rs.16.350
250+
Rs.12.680
500+
Rs.12.220
1500+
Rs.11.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
0.25ohm
30MHz
1.3A
3291937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.103.830
50+
Rs.89.270
250+
Rs.74.700
500+
Rs.50.430
1000+
Rs.45.340
More Pricing...
Min: 5 / Mult: 5
8.7nH
0.07ohm
7.68GHz
1.6A
3639739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.66.810
50+
Rs.60.170
250+
Rs.53.520
500+
Rs.42.040
1000+
Rs.38.850
More Pricing...
Min: 5 / Mult: 5
180nH
1.39ohm
1GHz
440mA
3227860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.53.010
10+
Rs.49.720
50+
Rs.48.240
100+
Rs.44.930
200+
Rs.37.910
More Pricing...
Min: 1 / Mult: 1
18µH
0.42ohm
17MHz
365mA
3678338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.230
100+
Rs.5.000
500+
Rs.4.890
2500+
Rs.4.670
7500+
Rs.4.560
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
3386567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.560
100+
Rs.4.360
500+
Rs.3.800
2500+
Rs.3.230
5000+
Rs.3.200
More Pricing...
Min: 10 / Mult: 10
0.3nH
0.1ohm
10GHz
1A
3386614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.680
100+
Rs.6.030
500+
Rs.5.210
2500+
Rs.4.390
5000+
Rs.4.120
More Pricing...
Min: 10 / Mult: 10
22nH
0.7ohm
1.7GHz
350mA
3370364

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.356
Min: 15000 / Mult: 15000
1.2nH
0.12ohm
10GHz
420mA
3386606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.110
100+
Rs.4.150
500+
Rs.4.060
2500+
Rs.3.740
5000+
Rs.3.660
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.1ohm
8GHz
1A
3813087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.57.470
50+
Rs.51.570
250+
Rs.47.760
500+
Rs.45.810
1500+
Rs.43.880
More Pricing...
Min: 5 / Mult: 5
6nH
0.036ohm
6GHz
1.7A
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.42.810
250+
Rs.32.720
1000+
Rs.27.150
5000+
Rs.22.180
10000+
Rs.21.640
More Pricing...
Min: 10 / Mult: 10
2.2µH
0.3125ohm
-
600mA
2848285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.360
50+
Rs.22.360
250+
Rs.21.350
Min: 5 / Mult: 5
2.2µH
0.168ohm
-
1.6A
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.030
100+
Rs.1.500
500+
Rs.1.460
2500+
Rs.1.050
7500+
Rs.0.945
More Pricing...
Min: 10 / Mult: 10
18µH
0.8ohm
2.2GHz
200mA
3678336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.390
100+
Rs.7.360
500+
Rs.6.270
2500+
Rs.5.180
7500+
Rs.4.820
More Pricing...
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.070
100+
Rs.9.320
500+
Rs.8.370
2500+
Rs.6.010
7500+
Rs.5.600
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
1800306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.550
100+
Rs.25.660
500+
Rs.18.110
2500+
Rs.11.780
5000+
Rs.11.560
Min: 10 / Mult: 10
10nH
1.3ohm
4.5GHz
200mA
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.33.780
50+
Rs.29.210
250+
Rs.21.700
500+
Rs.18.660
1000+
Rs.15.620
More Pricing...
Min: 5 / Mult: 5
4.7nH
0.06ohm
6.85GHz
1.5A
2426800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.147.030
50+
Rs.135.720
250+
Rs.97.440
500+
Rs.71.950
1000+
Rs.70.520
Min: 5 / Mult: 5
6.7nH
0.15ohm
6.8GHz
460mA
3648657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.254.360
50+
Rs.207.710
250+
Rs.161.060
500+
Rs.110.410
1000+
Rs.108.190
More Pricing...
Min: 5 / Mult: 5
120nH
1.2ohm
1.25GHz
310mA
3639604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.30.440
100+
Rs.25.110
500+
Rs.22.110
1000+
Rs.19.000
2000+
Rs.18.440
More Pricing...
Min: 10 / Mult: 10
32nH
0.03ohm
3GHz
2.2A
2775517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.290
100+
Rs.18.890
500+
Rs.17.020
1000+
Rs.12.410
2000+
Rs.11.670
Min: 10 / Mult: 10
10nH
0.136ohm
20MHz
2.25A
1-25 of 12049 items
of 482 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY