Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
Radial Leaded High Frequency Inductors:
15 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.50.660 50+ Rs.36.370 100+ Rs.34.300 250+ Rs.31.730 500+ Rs.29.920 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 470µH | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.29.540 50+ Rs.27.120 250+ Rs.24.820 500+ Rs.22.950 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 68µH | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each | 1+ Rs.120.060 5+ Rs.112.230 10+ Rs.104.400 20+ Rs.99.180 40+ Rs.93.960 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.24.270 100+ Rs.18.780 500+ Rs.16.030 1000+ Rs.13.180 2000+ Rs.12.260 | Min: 10 / Mult: 10 | B78148E BC+ Series | 100µH | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.45.240 50+ Rs.32.720 100+ Rs.30.890 250+ Rs.26.970 500+ Rs.25.780 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 100µH | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each | 1+ Rs.120.060 5+ Rs.108.750 10+ Rs.97.440 20+ Rs.92.510 40+ Rs.87.580 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 120mH | 8mA | 97ohm | ± 5% | 90kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.26.970 50+ Rs.19.490 250+ Rs.16.010 500+ Rs.15.060 1000+ Rs.14.100 More Pricing... | Min: 5 / Mult: 5 | B78148E BC+ Series | 33µH | 1.05A | 0.55ohm | ± 5% | 9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.22.950 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 33µH | 1.9A | 0.22ohm | ± 5% | 9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.56.550 50+ Rs.45.940 100+ Rs.44.550 250+ Rs.44.370 500+ Rs.43.490 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 150µH | 1.05A | 0.7ohm | ± 5% | 4.2MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.22.950 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 220µH | 900mA | 1.01ohm | ± 5% | 3.6MHz | |||||
Each | 1+ Rs.122.470 5+ Rs.109.600 10+ Rs.96.730 20+ Rs.90.320 40+ Rs.83.900 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 100µH | 9mA | 82ohm | ± 5% | 90kHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.51.380 50+ Rs.37.630 100+ Rs.33.520 250+ Rs.31.090 500+ Rs.29.230 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 180µH | 950mA | 0.785ohm | ± 5% | 4MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.36.370 50+ Rs.30.570 250+ Rs.24.780 500+ Rs.20.200 | Min: 5 / Mult: 5 | B82144B LBC Series | 1500µH | 230mA | 6.4ohm | ± 5% | 1.9MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.36.780 50+ Rs.30.190 250+ Rs.26.460 500+ Rs.22.950 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 270µH | 800mA | 1.2ohm | ± 5% | 3.2MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.45.240 50+ Rs.32.720 100+ Rs.30.890 250+ Rs.26.970 500+ Rs.25.780 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 330µH | 700mA | 1.53ohm | ± 5% | 2.8MHz |