Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.
Radial Leaded High Frequency Inductors:
62 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.22.290 100+ Rs.18.890 500+ Rs.17.020 1000+ Rs.12.410 2000+ Rs.11.670 | Min: 10 / Mult: 10 | B78148E BC+ Series | 10µH | - | - | 2.25A | 0.136ohm | ± 10% | 20MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.56.550 50+ Rs.44.550 250+ Rs.41.850 500+ Rs.41.810 1500+ Rs.41.760 More Pricing... | Min: 1 / Mult: 1 | B82144B2 LBC+ Series | 150µH | - | - | 1.05A | 0.7ohm | ± 5% | 4.2MHz | |||||
Each | 1+ Rs.79.570 5+ Rs.72.480 10+ Rs.65.390 20+ Rs.58.960 40+ Rs.52.520 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 82µH | - | - | 1.1A | 0.23ohm | ± 10% | 4.1MHz | |||||
Each | 1+ Rs.75.060 5+ Rs.64.560 10+ Rs.54.050 20+ Rs.50.990 40+ Rs.50.970 | Min: 1 / Mult: 1 | RL895 Series | 1mH | - | - | 300mA | 1.84ohm | ± 10% | 1.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.36.780 50+ Rs.30.190 250+ Rs.26.460 500+ Rs.22.950 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 270µH | - | - | 800mA | 1.2ohm | ± 5% | 3.2MHz | |||||
Each | 1+ Rs.114.390 5+ Rs.97.420 10+ Rs.82.210 20+ Rs.76.020 40+ Rs.69.670 More Pricing... | Min: 1 / Mult: 1 | RL855 Series | 2.2mH | - | - | 180mA | 11.1ohm | ± 10% | 950kHz | |||||
Each | 1+ Rs.77.210 5+ Rs.71.050 10+ Rs.64.880 20+ Rs.61.630 40+ Rs.58.380 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 20mA | 20mA | 235ohm | ± 10% | 100kHz | |||||
Each | 1+ Rs.75.690 10+ Rs.54.470 100+ Rs.46.290 500+ Rs.39.150 1000+ Rs.38.370 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.93.090 10+ Rs.52.470 100+ Rs.49.160 500+ Rs.44.900 1000+ Rs.42.460 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.73.080 10+ Rs.51.940 100+ Rs.47.510 500+ Rs.43.160 1000+ Rs.40.810 More Pricing... | Min: 1 / Mult: 1 | RL822 Series | - | - | - | 2.66A | 0.025ohm | - | - | |||||
Each | 1+ Rs.73.080 5+ Rs.62.510 10+ Rs.51.940 20+ Rs.50.470 40+ Rs.48.990 More Pricing... | Min: 1 / Mult: 1 | RL822 Series | 3.3µH | - | - | 2.66A | 0.025ohm | ± 10% | 79MHz | |||||
Each | 1+ Rs.67.860 5+ Rs.59.820 10+ Rs.51.770 20+ Rs.49.890 40+ Rs.48.000 More Pricing... | Min: 1 / Mult: 1 | 6000 Series | 220µH | - | - | 1A | 0.65ohm | ± 10% | 2.7MHz | |||||
Each | 1+ Rs.67.860 10+ Rs.47.940 100+ Rs.39.240 500+ Rs.35.150 1000+ Rs.33.150 More Pricing... | Min: 1 / Mult: 1 | 6000 Series | 1mH | - | - | 510mA | 2.9ohm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.37.140 50+ Rs.32.500 250+ Rs.26.930 500+ Rs.24.140 1500+ Rs.23.750 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 470µH | - | - | 600mA | 2.02ohm | ± 5% | 2.3MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.23.280 100+ Rs.18.010 500+ Rs.15.370 1000+ Rs.12.630 2000+ Rs.11.670 | Min: 10 / Mult: 10 | B78148E BC+ Series | 220µH | - | - | 5.9A | 0.019ohm | ± 20% | 610MHz | |||||
Each | 1+ Rs.93.090 5+ Rs.72.780 10+ Rs.52.470 20+ Rs.51.370 40+ Rs.50.270 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 100mH | Unshielded | 910mA | 910mA | 0.28ohm | ± 10% | 3.7MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.34.340 50+ Rs.30.050 250+ Rs.24.900 500+ Rs.22.330 1500+ Rs.21.650 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 22µH | - | - | 2.1A | 0.175ohm | ± 10% | 10MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.29.540 50+ Rs.27.120 250+ Rs.24.820 500+ Rs.22.950 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 68µH | - | - | 1.5A | 0.35ohm | ± 5% | 6.1MHz | |||||
Each | 1+ Rs.120.060 5+ Rs.106.140 10+ Rs.92.220 20+ Rs.88.630 40+ Rs.85.040 More Pricing... | Min: 1 / Mult: 1 | RL181S Series | 47mH | - | - | 13mA | 52ohm | ± 5% | 120kHz | |||||
Each | 1+ Rs.75.690 5+ Rs.65.080 10+ Rs.54.470 20+ Rs.51.750 40+ Rs.49.020 More Pricing... | Min: 1 / Mult: 1 | RL622 Series | 10µH | Unshielded | 3A | 3A | 0.045ohm | ± 10% | 14MHz | |||||
Each | 1+ Rs.62.640 10+ Rs.49.510 100+ Rs.42.550 500+ Rs.37.240 1000+ Rs.36.720 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | |||||
Each | 1+ Rs.124.410 10+ Rs.100.050 100+ Rs.84.390 500+ Rs.80.910 1000+ Rs.79.170 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.24.270 100+ Rs.18.780 500+ Rs.16.030 1000+ Rs.13.180 2000+ Rs.12.260 | Min: 10 / Mult: 10 | B78148E BC+ Series | 100mH | - | - | 640mA | 1.45ohm | ± 5% | 6MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.45.240 50+ Rs.32.720 250+ Rs.26.970 500+ Rs.25.400 1500+ Rs.23.830 More Pricing... | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 100mH | - | - | 1.3A | 0.46ohm | ± 5% | 5.4MHz | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.38.980 50+ Rs.30.410 250+ Rs.25.910 500+ Rs.21.380 | Min: 5 / Mult: 5 | B82144B2 LBC+ Series | 1.5µH | - | - | 4.1A | 0.045ohm | ± 10% | 170MHz |