Radial Leaded High Frequency Inductors:

62 Products Found

Our range of Radial Leaded High Frequency Inductors includes devices with inductance from 100nH to 120mH, and current ratings from 8mA to 10A. Self-resonant frequencies range from 90kHz to 700MHz.Below are some features of our manufacturers’ products:EPCOS (Part of TDK) offers their range of LBC+ series of radial leaded RF chokes with inductances from 1µH to 470µH, and current ratings from 600mA to 4450mA. They have a large ferrite drum core, enamel copper wire windings, flame-retardant lacquer coating, and non-lacquered lead wires. Along with the very high current ratings, they have high saturation behaviour, and are suitable for wave soldering.The EPCOS BC+ range of RF chokes is constructed similarly to the LBC+ Series. Ratings are from 0.1µH to 100µH inductance, and 640mA to 7300mA current.Applications for both BC+ and LBC+ include DC-DC converter, supply voltage filtering, RF blocking and filtering, decoupling and interference suppression, telecommunications, LED and energy-saving lamps, solar LED lamps, and entertainment electronics.The Bourns 6000 series of radial lead RF chokes features high current capacity, a ferrite bobbin core, and low core loss at operating frequency. They are highly reliable and highly efficient. They have fixed lead spacing, and their winding is covered with shrink tubing.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2775515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.670
Min: 10 / Mult: 10
B78148E BC+ Series
100nH
-
-
7.3A
0.015ohm
± 20%
700MHz
3373505

RoHS

Each
1+
Rs.79.570
5+
Rs.72.480
10+
Rs.65.390
20+
Rs.58.960
40+
Rs.52.520
More Pricing...
Min: 1 / Mult: 1
RL622 Series
82µH
-
-
1.1A
0.23ohm
± 10%
4.1MHz
1929727

RoHS

Each
1+
Rs.77.210
5+
Rs.71.050
10+
Rs.64.880
20+
Rs.61.630
40+
Rs.58.380
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100nH
Unshielded
20mA
20mA
235ohm
± 10%
100kHz
1601708

RoHS

Each
1+
Rs.93.090
10+
Rs.52.470
100+
Rs.49.160
500+
Rs.44.900
1000+
Rs.42.460
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1601707

RoHS

BOURNS JW MILLER
Each
1+
Rs.75.690
10+
Rs.54.470
100+
Rs.46.290
500+
Rs.39.150
1000+
Rs.38.370
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2925369

RoHS

Each
1+
Rs.73.080
10+
Rs.51.940
100+
Rs.47.510
500+
Rs.43.240
1000+
Rs.39.850
More Pricing...
Min: 1 / Mult: 1
RL822 Series
-
-
-
2.66A
25mohm
-
-
3373506

RoHS

Each
1+
Rs.73.080
5+
Rs.62.510
10+
Rs.51.940
20+
Rs.50.470
40+
Rs.48.990
More Pricing...
Min: 1 / Mult: 1
RL822 Series
3.3µH
-
-
2.66A
0.025ohm
± 10%
79MHz
1103597

RoHS

Each
1+
Rs.67.860
10+
Rs.50.120
100+
Rs.45.770
500+
Rs.40.200
1000+
Rs.37.940
More Pricing...
Min: 1 / Mult: 1
6000 Series
1mH
-
-
510mA
2.9ohm
-
-
1653711

RoHS

Each
1+
Rs.71.340
5+
Rs.68.650
10+
Rs.65.950
20+
Rs.62.650
40+
Rs.59.340
More Pricing...
Min: 1 / Mult: 1
6000 Series
220µH
-
-
1A
0.65ohm
± 10%
2.7MHz
2775543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.50.660
50+
Rs.36.370
100+
Rs.34.300
250+
Rs.31.730
500+
Rs.29.920
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
470µH
-
-
600mA
2.02ohm
± 5%
2.3MHz
2775522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.280
100+
Rs.18.010
500+
Rs.15.370
1000+
Rs.12.630
2000+
Rs.11.670
Min: 10 / Mult: 10
B78148E BC+ Series
220µH
-
-
5.9A
0.019ohm
± 20%
610MHz
1929721

RoHS

Each
1+
Rs.93.090
5+
Rs.72.780
10+
Rs.52.470
20+
Rs.51.370
40+
Rs.50.270
More Pricing...
Min: 1 / Mult: 1
RL622 Series
100nH
Unshielded
910mA
910mA
0.28ohm
± 10%
3.7MHz
2775538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.900
50+
Rs.35.080
100+
Rs.31.240
250+
Rs.28.980
500+
Rs.27.250
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
22µH
-
-
2.1A
0.175ohm
± 10%
10MHz
2775544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.29.540
50+
Rs.27.120
250+
Rs.24.820
500+
Rs.22.950
Min: 5 / Mult: 5
B82144B2 LBC+ Series
68µH
-
-
1.5A
0.35ohm
± 5%
6.1MHz
3373503

RoHS

Each
1+
Rs.120.060
5+
Rs.112.230
10+
Rs.104.400
20+
Rs.99.180
40+
Rs.93.960
More Pricing...
Min: 1 / Mult: 1
RL181S Series
47mH
-
-
13mA
52ohm
± 5%
120kHz
1929715

RoHS

Each
1+
Rs.75.690
5+
Rs.65.080
10+
Rs.54.470
20+
Rs.51.750
40+
Rs.49.020
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
Unshielded
3A
3A
0.045ohm
± 10%
14MHz
1693317

RoHS

Each
1+
Rs.120.060
10+
Rs.94.830
100+
Rs.75.960
500+
Rs.69.600
1000+
Rs.68.300
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1693338

RoHS

BOURNS JW MILLER
Each
1+
Rs.61.770
10+
Rs.48.290
100+
Rs.44.550
500+
Rs.38.810
1000+
Rs.38.070
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.270
100+
Rs.18.780
500+
Rs.16.030
1000+
Rs.13.180
2000+
Rs.12.260
Min: 10 / Mult: 10
B78148E BC+ Series
100nH
-
-
640mA
1.45ohm
± 5%
6MHz
2775535

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.45.240
50+
Rs.32.720
100+
Rs.30.890
250+
Rs.26.970
500+
Rs.25.780
More Pricing...
Min: 1 / Mult: 1
B82144B2 LBC+ Series
100nH
-
-
1.3A
0.46ohm
± 5%
5.4MHz
2475029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.980
50+
Rs.30.410
250+
Rs.25.910
500+
Rs.21.380
Min: 5 / Mult: 5
B82144B2 LBC+ Series
1.5µH
-
-
4.1A
0.045ohm
± 10%
170MHz
3373501

RoHS

Each
1+
Rs.120.060
5+
Rs.108.750
10+
Rs.97.440
20+
Rs.92.510
40+
Rs.87.580
More Pricing...
Min: 1 / Mult: 1
RL181S Series
120mH
-
-
8mA
97ohm
± 5%
90kHz
1693340

RoHS

Each
1+
Rs.77.590
10+
Rs.59.140
100+
Rs.50.010
500+
Rs.45.660
1000+
Rs.42.790
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
1601709

RoHS

Each
1+
Rs.93.960
10+
Rs.78.390
100+
Rs.55.160
500+
Rs.50.290
1000+
Rs.45.850
More Pricing...
Min: 1 / Mult: 1
RL622 Series
10µH
-
-
-
-
-
-
2434818

RoHS

Each
1+
Rs.120.060
5+
Rs.109.620
10+
Rs.99.180
25+
Rs.86.310
50+
Rs.79.310
More Pricing...
Min: 1 / Mult: 1
RL875S Series
2.2mH
-
-
160mA
7.56ohm
± 10%
1MHz
1-25 of 62 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY