1nH Thin Film Inductors:

12 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4069676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.970
100+
Rs.3.890
Min: 10 / Mult: 10
1nH
0.04ohm
16GHz
1.1A
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069676RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.3.890
Min: 500 / Mult: 10
1nH
0.04ohm
16GHz
1.1A
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
1174118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.12.700
50+
Rs.7.450
100+
Rs.6.660
250+
Rs.6.400
500+
Rs.6.030
More Pricing...
Min: 1 / Mult: 1
1nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1174118RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.030
1000+
Rs.5.930
Min: 500 / Mult: 1
1nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2840132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.7.710
10+
Rs.6.280
100+
Rs.5.740
500+
Rs.4.960
1000+
Rs.4.400
More Pricing...
Min: 1 / Mult: 1
1nH
0.1ohm
6GHz
400mA
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1343125RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.7.200
500+
Rs.6.250
1000+
Rs.5.550
2000+
Rs.5.390
5000+
Rs.7.100
Min: 150 / Mult: 10
1nH
0.1ohm
6GHz
400mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.610
10+
Rs.7.860
100+
Rs.7.200
500+
Rs.6.250
1000+
Rs.5.550
More Pricing...
Min: 1 / Mult: 1
1nH
0.1ohm
6GHz
400mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3609534
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.12.990
10+
Rs.7.740
100+
Rs.6.940
500+
Rs.6.690
1000+
Rs.6.310
More Pricing...
Min: 1 / Mult: 1
1nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
3237760RL
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.9.060
500+
Rs.8.730
1000+
Rs.8.240
2000+
Rs.8.110
Min: 150 / Mult: 5
1nH
0.35ohm
13GHz
800mA
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
3237760
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.16.960
10+
Rs.10.100
100+
Rs.9.060
500+
Rs.8.730
1000+
Rs.8.240
More Pricing...
Min: 1 / Mult: 1
1nH
0.35ohm
13GHz
800mA
0603 [1608 Metric]
3640 Series
± 2%
Shielded
-
1.6mm
0.8mm
0.45mm
2840132RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.5.740
500+
Rs.4.960
1000+
Rs.4.400
2000+
Rs.4.270
Min: 100 / Mult: 1
1nH
0.1ohm
6GHz
400mA
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
3609534RL
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.6.940
500+
Rs.6.690
1000+
Rs.6.310
2000+
Rs.6.210
Min: 150 / Mult: 5
1nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY