4.7nH Thin Film Inductors:

13 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1711709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.530
2500+
Rs.1.810
5000+
Rs.1.580
10000+
Rs.1.400
50000+
Rs.1.200
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.750
100+
Rs.3.620
500+
Rs.2.530
2500+
Rs.1.810
5000+
Rs.1.580
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1174122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
Rs.4.450
Min: 500 / Mult: 5
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2117631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.18.270
50+
Rs.13.920
100+
Rs.10.880
250+
Rs.10.160
500+
Rs.9.430
More Pricing...
Min: 1 / Mult: 1
4.7nH
1.4ohm
6GHz
130mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1174122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.8.700
50+
Rs.4.620
100+
Rs.4.530
250+
Rs.4.450
Min: 1 / Mult: 1
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2117631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.430
1000+
Rs.8.700
Min: 500 / Mult: 1
4.7nH
1.4ohm
6GHz
130mA
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
4716996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.210
10+
Rs.6.680
100+
Rs.6.110
500+
Rs.5.280
1000+
Rs.4.680
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.35ohm
6.7GHz
350mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1343171RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.3.690
500+
Rs.3.200
1000+
Rs.2.850
2000+
Rs.2.770
Min: 150 / Mult: 10
4.7nH
0.4ohm
6GHz
160mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3237801RL
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.9.060
500+
Rs.8.730
1000+
Rs.8.240
2000+
Rs.8.110
Min: 150 / Mult: 5
4.7nH
0.55ohm
5GHz
300mA
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
3237801
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.16.960
10+
Rs.10.100
100+
Rs.9.060
500+
Rs.8.730
1000+
Rs.8.240
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.55ohm
5GHz
300mA
0603 [1608 Metric]
3640 Series
± 0.2nH
Shielded
-
1.6mm
0.8mm
0.45mm
3609571
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.12.990
10+
Rs.7.740
100+
Rs.6.940
500+
Rs.6.690
1000+
Rs.6.310
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1343171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4.930
10+
Rs.4.030
100+
Rs.3.690
500+
Rs.3.200
1000+
Rs.2.850
More Pricing...
Min: 1 / Mult: 1
4.7nH
0.4ohm
6GHz
160mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3609571RL
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.6.940
500+
Rs.6.690
1000+
Rs.6.310
2000+
Rs.6.210
Min: 150 / Mult: 5
4.7nH
0.65ohm
6GHz
320mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY