6.8nH Thin Film Inductors:

17 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.870
100+
Rs.7.760
500+
Rs.5.810
2500+
Rs.4.950
7500+
Rs.4.630
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2871311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.810
2500+
Rs.4.950
7500+
Rs.4.630
15000+
Rs.4.460
Min: 500 / Mult: 10
6.8nH
0.3ohm
5.5GHz
400mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
3471439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.240
2500+
Rs.1.050
7500+
Rs.0.945
15000+
Rs.0.825
75000+
Rs.0.815
Min: 500 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3471439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.2.030
100+
Rs.1.430
500+
Rs.1.240
2500+
Rs.1.050
7500+
Rs.0.945
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.6ohm
3.9GHz
300mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
4717000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.210
10+
Rs.6.680
100+
Rs.6.110
500+
Rs.5.280
1000+
Rs.4.680
More Pricing...
Min: 1 / Mult: 1
6.8nH
0.4ohm
5.7GHz
300mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1515370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.690
100+
Rs.11.090
500+
Rs.7.490
2500+
Rs.6.530
5000+
Rs.6.160
Min: 10 / Mult: 10
6.8nH
0.9ohm
6GHz
130mA
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1515370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.490
2500+
Rs.6.530
5000+
Rs.6.160
Min: 500 / Mult: 1
6.8nH
0.9ohm
6GHz
130mA
0402 [1005 Metric]
LQP15MN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.5mm
0.35mm
1343179RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.230
Min: 150 / Mult: 10
6.8nH
0.6ohm
6GHz
130mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2117635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.17.400
10+
Rs.14.620
100+
Rs.10.440
500+
Rs.8.750
1000+
Rs.7.050
More Pricing...
Min: 1 / Mult: 1
6.8nH
2.3ohm
4GHz
110mA
0201 [0603 Metric]
3640 Series
± 2%
Shielded
-
0.6mm
0.3mm
0.23mm
2117635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.14.620
100+
Rs.10.440
500+
Rs.8.750
1000+
Rs.7.050
2000+
Rs.6.700
Min: 10 / Mult: 1
6.8nH
2.3ohm
4GHz
110mA
0201 [0603 Metric]
3640 Series
± 2%
Shielded
-
0.6mm
0.3mm
0.23mm
3609583
TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.12.990
10+
Rs.7.740
100+
Rs.6.940
500+
Rs.6.690
1000+
Rs.6.310
More Pricing...
Min: 1 / Mult: 1
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1343179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.230
Min: 10 / Mult: 10
6.8nH
0.6ohm
6GHz
130mA
0201 [0603 Metric]
LQP03TN_04 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1174123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.16.530
10+
Rs.13.920
100+
Rs.9.920
500+
Rs.9.490
1000+
Rs.6.270
More Pricing...
Min: 1 / Mult: 1
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1711722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.20.920
200+
Rs.9.240
500+
Rs.7.510
1250+
Rs.4.900
2500+
Rs.4.630
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.75ohm
5GHz
300mA
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
1174123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.490
1000+
Rs.6.270
2000+
Rs.5.830
Min: 500 / Mult: 5
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1711722RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.510
1250+
Rs.4.900
2000+
Rs.3.630
2500+
Rs.4.630
5000+
Rs.4.370
More Pricing...
Min: 500 / Mult: 10
6.8nH
0.75ohm
5GHz
300mA
0603 [1608 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1.6mm
0.8mm
0.45mm
3609583RL
Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.6.940
500+
Rs.6.690
1000+
Rs.6.310
2000+
Rs.6.210
Min: 150 / Mult: 5
6.8nH
1.05ohm
6GHz
260mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY