Thin Film Inductors:

16 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.160
100+
Rs.3.820
500+
Rs.2.670
2500+
Rs.1.930
5000+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103089RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.670
2500+
Rs.1.930
5000+
Rs.1.680
10000+
Rs.1.500
50000+
Rs.1.270
More Pricing...
Min: 500 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4066184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.640
100+
Rs.16.980
500+
Rs.15.060
2500+
Rs.11.240
5000+
Rs.11.030
More Pricing...
Min: 10 / Mult: 10
5.8nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
4066184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.980
500+
Rs.15.060
2500+
Rs.11.240
5000+
Rs.11.030
10000+
Rs.10.810
More Pricing...
Min: 100 / Mult: 1
5.8nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
WE-TCI Series
± 0.1nH
Unshielded
-
1mm
0.5mm
0.32mm
1760978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.22.620
50+
Rs.5.830
100+
Rs.4.700
250+
Rs.4.680
500+
Rs.4.650
More Pricing...
Min: 1 / Mult: 1
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1760978RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.650
1000+
Rs.4.620
Min: 500 / Mult: 1
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2103088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2.470
Min: 1 / Mult: 1
5.4nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1343134RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.7.070
500+
Rs.6.080
1000+
Rs.5.430
2000+
Rs.5.370
Min: 150 / Mult: 10
1.5nH
0.16ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343128RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.4.570
500+
Rs.3.940
1000+
Rs.3.520
2000+
Rs.3.470
Min: 150 / Mult: 10
1.2nH
0.13ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.9.430
10+
Rs.7.710
100+
Rs.7.070
500+
Rs.6.080
1000+
Rs.5.430
More Pricing...
Min: 1 / Mult: 1
1.5nH
0.16ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2103088RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.2.470
Min: 500 / Mult: 1
5.4nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1343127RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.4.570
500+
Rs.3.940
1000+
Rs.3.520
2000+
Rs.3.470
Min: 150 / Mult: 10
1.1nH
0.13ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.6.100
10+
Rs.4.990
100+
Rs.4.570
500+
Rs.3.940
1000+
Rs.3.520
More Pricing...
Min: 1 / Mult: 1
1.1nH
0.13ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343139RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.3.630
500+
Rs.3.120
1000+
Rs.2.790
2000+
Rs.2.760
Min: 150 / Mult: 10
1.8nH
0.16ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.2nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.6.100
10+
Rs.4.990
100+
Rs.4.570
500+
Rs.3.940
1000+
Rs.3.520
More Pricing...
Min: 1 / Mult: 1
1.2nH
0.13ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1343139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.4.840
10+
Rs.3.960
100+
Rs.3.630
500+
Rs.3.120
1000+
Rs.2.790
More Pricing...
Min: 1 / Mult: 1
1.8nH
0.16ohm
6GHz
280mA
0201 [0603 Metric]
LQP03TN_04 Series
± 0.2nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY