Thin Film Inductors:

251 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2871375RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.8.780
250+
Rs.7.220
1000+
Rs.5.780
5000+
Rs.5.230
10000+
Rs.4.560
Min: 100 / Mult: 10
1.3nH
0.2ohm
15GHz
400mA
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
2871375

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.780
250+
Rs.7.220
1000+
Rs.5.780
5000+
Rs.5.230
10000+
Rs.4.560
Min: 10 / Mult: 10
1.3nH
0.2ohm
15GHz
400mA
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
2103077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.160
100+
Rs.2.080
500+
Rs.1.790
2500+
Rs.1.540
5000+
Rs.1.390
More Pricing...
Min: 10 / Mult: 10
3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3471417

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.530
100+
Rs.2.090
500+
Rs.2.010
2500+
Rs.1.660
7500+
Rs.1.400
More Pricing...
Min: 10 / Mult: 10
0.6nH
0.07ohm
20GHz
850mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2103058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.410
2500+
Rs.1.730
5000+
Rs.1.530
10000+
Rs.1.350
50000+
Rs.1.150
More Pricing...
Min: 500 / Mult: 10
1.2nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2840131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.590
100+
Rs.2.140
500+
Rs.1.960
2500+
Rs.1.700
7500+
Rs.1.430
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.25ohm
8GHz
450mA
0201 [0603 Metric]
LQP03TN_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
2103076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.710
100+
Rs.3.630
500+
Rs.2.140
2500+
Rs.1.380
5000+
Rs.1.220
Min: 10 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2871313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.870
100+
Rs.7.760
500+
Rs.5.810
2500+
Rs.4.850
7500+
Rs.4.530
More Pricing...
Min: 10 / Mult: 10
2.4nH
0.12ohm
9GHz
600mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2103062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.440
100+
Rs.3.450
500+
Rs.2.030
2500+
Rs.1.320
5000+
Rs.1.160
Min: 10 / Mult: 10
1.4nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.800
2500+
Rs.1.550
5000+
Rs.1.390
10000+
Rs.1.270
50000+
Rs.0.990
More Pricing...
Min: 500 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.890
100+
Rs.3.160
500+
Rs.2.200
2500+
Rs.1.430
5000+
Rs.1.250
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.600
100+
Rs.3.000
500+
Rs.2.090
2500+
Rs.1.500
5000+
Rs.1.320
Min: 10 / Mult: 10
0.1nH
0.05ohm
6GHz
600mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.160
100+
Rs.3.820
500+
Rs.2.670
2500+
Rs.1.930
5000+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.000
100+
Rs.4.340
500+
Rs.3.000
2500+
Rs.1.890
Min: 10 / Mult: 10
1.8nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.160
100+
Rs.3.820
500+
Rs.2.670
2500+
Rs.1.930
5000+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
3471416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.880
100+
Rs.7.310
500+
Rs.6.530
2500+
Rs.5.750
7500+
Rs.5.140
More Pricing...
Min: 10 / Mult: 10
3.9nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
2103080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.180
100+
Rs.2.100
500+
Rs.1.800
2500+
Rs.1.550
5000+
Rs.1.390
More Pricing...
Min: 10 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.410
100+
Rs.3.440
500+
Rs.2.390
2500+
Rs.1.550
Min: 10 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.240
100+
Rs.3.960
500+
Rs.2.340
2500+
Rs.1.680
5000+
Rs.1.480
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.050
100+
Rs.3.240
500+
Rs.2.260
2500+
Rs.1.460
5000+
Rs.1.280
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.220
100+
Rs.3.860
500+
Rs.2.690
2500+
Rs.1.940
5000+
Rs.1.700
Min: 10 / Mult: 10
2.5nH
0.35ohm
6GHz
450mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.220
100+
Rs.2.140
500+
Rs.1.840
2500+
Rs.1.590
5000+
Rs.1.420
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.240
100+
Rs.3.960
500+
Rs.2.340
2500+
Rs.1.680
5000+
Rs.1.480
More Pricing...
Min: 10 / Mult: 10
2nH
0.35ohm
8GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.640
100+
Rs.4.090
500+
Rs.2.840
2500+
Rs.1.890
5000+
Rs.1.650
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.140
100+
Rs.3.280
500+
Rs.2.290
2500+
Rs.1.650
5000+
Rs.1.450
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.1ohm
6GHz
600mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
1-25 of 251 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY