1.7nH Thin Film Inductors:

7 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.750
100+
Rs.3.150
500+
Rs.2.770
2500+
Rs.2.230
Min: 10 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.770
2500+
Rs.2.230
Min: 500 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
4716965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.18.380
10+
Rs.14.880
100+
Rs.12.220
500+
Rs.11.140
1000+
Rs.10.050
More Pricing...
Min: 1 / Mult: 1
1.7nH
0.08ohm
10.7GHz
700mA
01005 [0402 Metric]
LQP02HQ_Z2 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.3mm
1760954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.8.760
10+
Rs.8.010
100+
Rs.7.260
500+
Rs.6.510
1000+
Rs.5.760
More Pricing...
Min: 1 / Mult: 1
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
2103121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.910
100+
Rs.4.410
500+
Rs.3.290
2500+
Rs.2.210
5000+
Rs.2.100
More Pricing...
Min: 10 / Mult: 10
1.7nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103121RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.290
2500+
Rs.2.210
5000+
Rs.2.100
10000+
Rs.1.980
50000+
Rs.1.700
More Pricing...
Min: 500 / Mult: 10
1.7nH
0.3ohm
6GHz
500mA
0201 [0603 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
1760954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
Rs.16.000
100+
Rs.7.260
500+
Rs.6.510
1000+
Rs.5.760
2000+
Rs.5.000
Min: 100 / Mult: 1
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
3640 Series
± 0.2nH
Shielded
-
1mm
0.5mm
0.32mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY