4nH Thin Film Inductors:

7 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.910
100+
Rs.8.400
500+
Rs.7.340
2500+
Rs.5.740
5000+
Rs.5.280
Min: 10 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
2103147RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.340
2500+
Rs.5.740
5000+
Rs.5.280
Min: 500 / Mult: 10
4nH
0.8ohm
6GHz
350mA
0201 [0603 Metric]
MC AL Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.23mm
4069683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.260
100+
Rs.5.480
500+
Rs.4.530
2500+
Rs.4.070
7500+
Rs.3.890
Min: 10 / Mult: 10
4nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4069683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.530
2500+
Rs.4.070
7500+
Rs.3.890
Min: 500 / Mult: 10
4nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
BSPQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.4mm
4127287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.5.580
10+
Rs.5.090
100+
Rs.4.450
500+
Rs.4.100
1000+
Rs.3.850
More Pricing...
Min: 1 / Mult: 1
4nH
170mohm
-
500mA
-
BSPQ Series
-
Unshielded
-
-
0.3mm
0.4mm
2117627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.11.160
10+
Rs.8.490
100+
Rs.7.640
500+
Rs.7.130
1000+
Rs.6.590
More Pricing...
Min: 1 / Mult: 1
4nH
-
-
-
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
2117627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.10.200
100+
Rs.7.640
250+
Rs.8.540
500+
Rs.7.130
1000+
Rs.6.570
More Pricing...
Min: 100 / Mult: 1
4nH
-
-
-
0201 [0603 Metric]
3640 Series
± 0.2nH
Shielded
-
0.6mm
0.3mm
0.23mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY