Thin Film Inductors:

145 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2103077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.160
100+
Rs.2.080
500+
Rs.1.790
2500+
Rs.1.540
5000+
Rs.1.390
More Pricing...
Min: 10 / Mult: 10
3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.410
2500+
Rs.1.730
5000+
Rs.1.530
10000+
Rs.1.350
50000+
Rs.1.150
More Pricing...
Min: 500 / Mult: 10
1.2nH
0.15ohm
12GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.710
100+
Rs.3.630
500+
Rs.2.140
2500+
Rs.1.380
5000+
Rs.1.220
Min: 10 / Mult: 10
2.9nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.440
100+
Rs.3.450
500+
Rs.2.030
2500+
Rs.1.320
5000+
Rs.1.160
Min: 10 / Mult: 10
1.4nH
0.25ohm
10GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103080RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.800
2500+
Rs.1.550
5000+
Rs.1.390
10000+
Rs.1.270
50000+
Rs.0.990
More Pricing...
Min: 500 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.890
100+
Rs.3.160
500+
Rs.2.200
2500+
Rs.1.430
5000+
Rs.1.250
More Pricing...
Min: 10 / Mult: 10
0.9nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.160
100+
Rs.3.820
500+
Rs.2.670
2500+
Rs.1.930
5000+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
5.6nH
0.85ohm
6GHz
280mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1800306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.550
100+
Rs.25.660
500+
Rs.18.110
2500+
Rs.11.780
5000+
Rs.11.560
Min: 10 / Mult: 10
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
2103074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.160
100+
Rs.3.820
500+
Rs.2.670
2500+
Rs.1.930
5000+
Rs.1.680
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.180
100+
Rs.2.100
500+
Rs.1.800
2500+
Rs.1.550
5000+
Rs.1.390
More Pricing...
Min: 10 / Mult: 10
3.4nH
0.55ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.410
100+
Rs.3.440
500+
Rs.2.390
2500+
Rs.1.550
Min: 10 / Mult: 10
1.7nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.690
100+
Rs.4.130
500+
Rs.2.880
2500+
Rs.2.070
5000+
Rs.1.810
More Pricing...
Min: 10 / Mult: 10
27nH
3.25ohm
2.5GHz
75mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.240
100+
Rs.3.960
500+
Rs.2.340
2500+
Rs.1.680
5000+
Rs.1.480
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103054

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.050
100+
Rs.3.240
500+
Rs.2.260
2500+
Rs.1.460
5000+
Rs.1.280
More Pricing...
Min: 10 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.220
100+
Rs.2.140
500+
Rs.1.840
2500+
Rs.1.590
5000+
Rs.1.420
More Pricing...
Min: 10 / Mult: 10
1.8nH
0.25ohm
10GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.240
100+
Rs.3.960
500+
Rs.2.340
2500+
Rs.1.680
5000+
Rs.1.480
More Pricing...
Min: 10 / Mult: 10
2nH
0.35ohm
8GHz
560mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.280
100+
Rs.2.200
500+
Rs.1.890
2500+
Rs.1.640
5000+
Rs.1.470
More Pricing...
Min: 10 / Mult: 10
13.8nH
1.75ohm
3.7GHz
180mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.890
100+
Rs.2.670
500+
Rs.1.780
2500+
Rs.1.340
Min: 10 / Mult: 10
8nH
1.25ohm
5.5GHz
220mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711709RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.370
2500+
Rs.1.700
5000+
Rs.1.500
10000+
Rs.1.310
50000+
Rs.1.120
More Pricing...
Min: 500 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.280
100+
Rs.3.890
500+
Rs.2.720
2500+
Rs.1.950
5000+
Rs.1.700
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711709

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.370
100+
Rs.4.040
500+
Rs.2.370
2500+
Rs.1.700
5000+
Rs.1.500
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.65ohm
5GHz
320mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711708RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.340
2500+
Rs.1.680
5000+
Rs.1.480
10000+
Rs.1.300
50000+
Rs.1.110
More Pricing...
Min: 500 / Mult: 10
3.3nH
0.45ohm
6GHz
380mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1711707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.720
2500+
Rs.1.950
5000+
Rs.1.700
10000+
Rs.1.530
50000+
Rs.1.280
More Pricing...
Min: 500 / Mult: 10
2.2nH
0.35ohm
8GHz
440mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.320
100+
Rs.2.230
500+
Rs.1.930
2500+
Rs.1.660
5000+
Rs.1.490
More Pricing...
Min: 10 / Mult: 10
17nH
1.95ohm
3.1GHz
100mA
0402 [1005 Metric]
MCFT Series
± 1%
Shielded
Ceramic
1mm
0.5mm
0.32mm
2103054RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.260
2500+
Rs.1.460
5000+
Rs.1.280
10000+
Rs.1.150
50000+
Rs.0.956
Min: 500 / Mult: 10
0.5nH
0.15ohm
14GHz
700mA
0402 [1005 Metric]
MCFT Series
± 0.1nH
Shielded
Ceramic
1mm
0.5mm
0.32mm
1-25 of 145 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY