Thin Film Inductors:

722 Products Found
Our extensive range of Thin Film Inductors includes both shielded and unshielded types, with ceramic, ferrite, metal, metal composition, and non-magnetic core materials.Thin Film Inductors are based on small thin film coils shaped like spirals with limits on maximum value. Their design, which is similar to semiconductors’, usually uses alumina, ferrite or magnetic material. This material allows for compact and higher precision performance. Some of the key benefits of designs using thin film include more stability, lower noise and heat resistance.Other advantages of these high performance, compact chips include high Q or quality factor (lower rate of stored energy loss) and high SRF (superconducting radio frequency) for RF current matching.There are multiple ways to construct thin film inductors. For example, instead of combining a resistor and inductor, thin film is capable of merging the two components into one, which can conserve current size and weight.Applications include:
  1. lightweight mobile communication devices
  2. wireless and LAN networks
  3. power supplies
  4. amplifiers
  5. voltage controlled oscillators
  6. impedance matching
  7. extreme repeatability
  8. tight tolerances
Demand is growing for thin film inductors and custom inductors due to the increasing proliferation of RF technology. Part of the attraction is their ability to adapt to properties of frequency-spectrum crowding. They are useful to achieve maximum bandwidth for wireless applications.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3678338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.230
100+
Rs.5.000
500+
Rs.4.890
2500+
Rs.4.670
7500+
Rs.4.560
Min: 10 / Mult: 10
36nH
2ohm
1.5GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3471424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.030
100+
Rs.1.500
500+
Rs.1.460
2500+
Rs.1.050
7500+
Rs.0.945
More Pricing...
Min: 10 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.390
100+
Rs.7.360
500+
Rs.6.270
2500+
Rs.5.180
7500+
Rs.4.820
More Pricing...
Min: 10 / Mult: 10
33nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.13.070
100+
Rs.9.320
500+
Rs.8.370
2500+
Rs.6.010
7500+
Rs.5.600
More Pricing...
Min: 10 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
1800306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.27.550
100+
Rs.25.660
500+
Rs.18.110
2500+
Rs.11.780
5000+
Rs.11.560
Min: 10 / Mult: 10
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
1800306RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.25.660
500+
Rs.18.110
2500+
Rs.11.780
5000+
Rs.11.560
Min: 100 / Mult: 10
10nH
1.3ohm
4.5GHz
200mA
0402 [1005 Metric]
WE-TCI Series
± 2%
Unshielded
-
1mm
0.5mm
0.32mm
3471424RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.460
2500+
Rs.1.050
7500+
Rs.0.945
15000+
Rs.0.883
Min: 500 / Mult: 10
18nH
0.8ohm
2.2GHz
200mA
0201 [0603 Metric]
LQP03TN_02 Series
± 5%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
3678391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.520
100+
Rs.6.300
500+
Rs.6.090
2500+
Rs.5.870
7500+
Rs.5.750
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678368

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.090
100+
Rs.5.890
500+
Rs.5.680
2500+
Rs.5.480
7500+
Rs.5.370
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.770
2500+
Rs.4.320
7500+
Rs.4.240
15000+
Rs.4.150
75000+
Rs.4.070
More Pricing...
Min: 500 / Mult: 10
30nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.4.680
7500+
Rs.4.590
Min: 500 / Mult: 10
30nH
2ohm
1.7GHz
150mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.9.100
2500+
Rs.6.940
7500+
Rs.6.440
15000+
Rs.5.930
75000+
Rs.5.900
More Pricing...
Min: 500 / Mult: 10
270nH
11ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678370RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.850
2500+
Rs.6.110
7500+
Rs.5.560
Min: 500 / Mult: 10
150nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678351RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.100
2500+
Rs.4.010
7500+
Rs.3.930
Min: 500 / Mult: 10
62nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.520
100+
Rs.6.300
500+
Rs.6.090
2500+
Rs.5.870
7500+
Rs.5.750
Min: 10 / Mult: 10
240nH
10ohm
650MHz
70mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678390RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Rs.9.380
2500+
Rs.7.400
7500+
Rs.6.840
15000+
Rs.6.270
75000+
Rs.6.130
More Pricing...
Min: 500 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.200
100+
Rs.5.030
500+
Rs.4.860
2500+
Rs.4.680
7500+
Rs.4.590
Min: 10 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678353RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.8.370
2500+
Rs.6.010
7500+
Rs.5.600
15000+
Rs.5.180
75000+
Rs.5.030
More Pricing...
Min: 500 / Mult: 10
68nH
5ohm
1.1GHz
100mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678360RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.4.680
7500+
Rs.4.590
Min: 500 / Mult: 10
91nH
7ohm
1GHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.090
100+
Rs.6.440
500+
Rs.5.770
2500+
Rs.4.320
7500+
Rs.4.240
More Pricing...
Min: 10 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678368RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.680
2500+
Rs.5.480
7500+
Rs.5.370
Min: 500 / Mult: 10
130nH
8ohm
700MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.560
100+
Rs.9.870
500+
Rs.7.580
2500+
Rs.6.420
7500+
Rs.5.790
Min: 10 / Mult: 10
56nH
2.5ohm
1.2GHz
130mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.910
100+
Rs.11.360
500+
Rs.9.380
2500+
Rs.7.400
7500+
Rs.6.840
More Pricing...
Min: 10 / Mult: 10
360nH
13.5ohm
500MHz
60mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678329RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.580
2500+
Rs.6.570
7500+
Rs.5.930
15000+
Rs.5.590
Min: 500 / Mult: 10
24nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
-
0.6mm
0.3mm
0.4mm
3678363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.4.860
2500+
Rs.4.680
7500+
Rs.4.590
Min: 500 / Mult: 10
100nH
7ohm
900MHz
80mA
0201 [0603 Metric]
LQP03HQ_02 Series
± 5%
Unshielded
-
0.6mm
0.3mm
0.4mm
1-25 of 722 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY