Wirewound Inductors:

6,579 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2286398

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.080
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
More Pricing...
Min: 5 / Mult: 5
6.8nH
-
0.11ohm
-
-
600mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
1762610RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.890
2500+
Rs.6.140
5000+
Rs.5.330
10000+
Rs.4.980
Min: 500 / Mult: 1
5.6nH
-
0.051ohm
8GHz
-
800mA
0402 [1005 Metric]
LQW15AN_10 Series
± 0.2nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
1711900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.37.360
50+
Rs.22.390
250+
Rs.15.560
500+
Rs.12.850
1000+
Rs.11.320
More Pricing...
Min: 5 / Mult: 5
10µH
-
2.3ohm
33MHz
-
250mA
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
2286378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.000
50+
Rs.78.350
250+
Rs.69.690
500+
Rs.42.980
1000+
Rs.40.370
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.46ohm
1.25GHz
-
400mA
0805 [2012 Metric]
0805CS Series
± 2%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
9357866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.420
50+
Rs.17.140
250+
Rs.14.030
500+
Rs.13.190
1000+
Rs.12.350
Min: 5 / Mult: 5
10µH
-
2.1ohm
36MHz
-
150mA
1210 [3225 Metric]
CM322522 Series
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
1748746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.23.490
50+
Rs.20.710
250+
Rs.19.060
500+
Rs.18.520
1500+
Rs.17.980
More Pricing...
Min: 5 / Mult: 5
2nH
-
0.08ohm
6.9GHz
-
700mA
0603 [1608 Metric]
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
2285862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.180.960
50+
Rs.155.300
250+
Rs.129.630
500+
Rs.92.220
1000+
Rs.85.260
More Pricing...
Min: 5 / Mult: 5
100nH
-
1.2ohm
1.58GHz
-
310mA
0402 [1005 Metric]
0402HP Series
± 2%
Unshielded
Ceramic
1.12mm
0.66mm
0.66mm
1711812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.7.360
1000+
Rs.6.450
2000+
Rs.6.100
4000+
Rs.5.730
20000+
Rs.4.840
More Pricing...
Min: 500 / Mult: 10
150nH
-
0.95ohm
1.3GHz
-
280mA
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
2429396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.11.310
50+
Rs.9.400
250+
Rs.8.270
500+
Rs.8.050
1000+
Rs.7.830
More Pricing...
Min: 5 / Mult: 5
100nH
-
3.7ohm
10MHz
-
120mA
1210 [3225 Metric]
NLCV32-EF Series
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2099614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.24.450
100+
Rs.20.450
500+
Rs.18.010
2500+
Rs.15.320
4000+
Rs.14.680
More Pricing...
Min: 10 / Mult: 10
-
-
-
-
-
160mA
0603 [1608 Metric]
-
-
-
-
-
-
-
2434112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.32.190
50+
Rs.26.630
250+
Rs.20.190
500+
Rs.18.320
1500+
Rs.16.450
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.168ohm
-
-
1.5A
-
SRP2010 Series
± 20%
Shielded
Iron
2mm
1.6mm
1mm
2286424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.080
50+
Rs.65.780
250+
Rs.58.470
500+
Rs.36.020
1000+
Rs.33.850
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.7ohm
-
-
400mA
0805 [2012 Metric]
0805CS Series
± 5%
Unshielded
Ceramic
2.29mm
1.73mm
1.52mm
2493216

RoHS

Each
1+
Rs.35.670
10+
Rs.33.410
50+
Rs.31.150
100+
Rs.26.970
200+
Rs.24.140
More Pricing...
Min: 1 / Mult: 1
47µH
-
1.54ohm
15MHz
-
425mA
1812 [4532 Metric]
WE-GFH Series
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
2434117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.28.400
50+
Rs.24.150
250+
Rs.20.510
500+
Rs.19.800
1500+
Rs.19.090
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
0.102ohm
-
-
2.3A
1008 [2520 Metric]
SRP2512 Series
± 20%
Shielded
Iron
2.5mm
2mm
1.2mm
2285650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.174.820
50+
Rs.149.980
250+
Rs.125.130
500+
Rs.89.630
1000+
Rs.82.760
More Pricing...
Min: 5 / Mult: 5
560nH
-
0.92ohm
600MHz
-
200mA
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2467518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.12.620
2500+
Rs.11.580
5000+
Rs.11.310
Min: 500 / Mult: 500
220nH
-
10ohm
4MHz
-
100mA
1812 [4532 Metric]
CM45 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2780193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.183.570
50+
Rs.168.780
250+
Rs.121.800
500+
Rs.87.870
1000+
Rs.82.570
More Pricing...
Min: 5 / Mult: 5
20nH
-
0.049ohm
2.95GHz
-
1.4A
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.153.990
50+
Rs.130.940
250+
Rs.107.880
500+
Rs.74.560
1000+
Rs.68.950
More Pricing...
Min: 5 / Mult: 5
3.3µH
-
2.2ohm
80MHz
-
150mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.153.990
50+
Rs.130.940
250+
Rs.107.880
500+
Rs.74.560
1000+
Rs.68.950
More Pricing...
Min: 5 / Mult: 5
1µH
-
1.05ohm
235MHz
-
190mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2780194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.153.120
50+
Rs.130.070
250+
Rs.107.010
500+
Rs.71.690
1000+
Rs.66.470
More Pricing...
Min: 5 / Mult: 5
220nH
-
0.24ohm
1.56GHz
-
600mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
2747933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.15.660
50+
Rs.12.710
250+
Rs.10.530
500+
Rs.9.360
1000+
Rs.8.180
More Pricing...
Min: 5 / Mult: 5
100nH
-
0.44ohm
700MHz
-
450mA
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
2780204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.176.870
50+
Rs.152.190
250+
Rs.127.500
500+
Rs.85.000
1000+
Rs.83.300
More Pricing...
Min: 5 / Mult: 5
530nH
-
0.715ohm
1GHz
-
330mA
0402 [1005 Metric]
0402DF Series
± 5%
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3471487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.310
100+
Rs.7.660
500+
Rs.7.010
1000+
Rs.6.360
2000+
Rs.5.710
More Pricing...
Min: 10 / Mult: 10
12nH
-
0.071ohm
5GHz
-
750mA
0603 [1608 Metric]
LQW18AN_10 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.010
100+
Rs.6.620
500+
Rs.6.530
1000+
Rs.5.400
2000+
Rs.4.710
More Pricing...
Min: 10 / Mult: 10
3.9nH
-
0.059ohm
6GHz
-
850mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3580449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.93.960
50+
Rs.72.650
100+
Rs.56.730
250+
Rs.52.290
500+
Rs.49.420
More Pricing...
Min: 1 / Mult: 1
47µH
-
0.519ohm
8GHz
-
700mA
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
401-425 of 6579 items
of 264 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY