Wirewound Inductors:

6,579 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3639725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.95.700
50+
Rs.76.480
250+
Rs.57.250
500+
Rs.56.110
1000+
Rs.54.960
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.2ohm
2GHz
-
1.2A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3291958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.149.640
50+
Rs.134.850
250+
Rs.73.780
500+
Rs.69.690
1000+
Rs.63.600
More Pricing...
Min: 5 / Mult: 5
22nH
-
0.19ohm
4.95GHz
-
970mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.010
100+
Rs.6.360
500+
Rs.5.880
1000+
Rs.5.400
2000+
Rs.4.880
More Pricing...
Min: 10 / Mult: 10
8.2nH
-
0.11ohm
6GHz
-
650mA
0603 [1608 Metric]
LQW18AN_00 Series
± 0.5nH
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3263615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.29.330
100+
Rs.25.660
500+
Rs.21.330
1000+
Rs.19.110
2000+
Rs.17.670
More Pricing...
Min: 10 / Mult: 10
24nH
-
0.135ohm
2.65GHz
-
700mA
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3471553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.790
100+
Rs.8.970
500+
Rs.8.190
1000+
Rs.7.400
2000+
Rs.6.750
More Pricing...
Min: 10 / Mult: 10
120nH
-
1.3ohm
1.6GHz
-
180mA
0603 [1608 Metric]
LQW18AN_0Z Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3291950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.133.110
50+
Rs.102.660
250+
Rs.73.780
500+
Rs.69.690
1000+
Rs.63.600
More Pricing...
Min: 5 / Mult: 5
15nH
-
0.115ohm
6.2GHz
-
1.2A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.116.580
50+
Rs.90.480
250+
Rs.64.910
500+
Rs.61.250
1000+
Rs.59.160
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
22MHz
-
550mA
1008 [2520 Metric]
1008AF Series
± 5%
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
3651610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.41.760
50+
Rs.30.020
250+
Rs.24.710
500+
Rs.23.540
1000+
Rs.22.370
More Pricing...
Min: 5 / Mult: 5
22nH
-
1ohm
21MHz
-
340mA
1210 [3225 Metric]
B82422H SIMID Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3291968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.149.640
50+
Rs.134.850
250+
Rs.96.570
500+
Rs.71.950
1000+
Rs.59.470
More Pricing...
Min: 5 / Mult: 5
30nH
-
0.245ohm
4.15GHz
-
810mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3291955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.119.190
50+
Rs.114.840
250+
Rs.53.600
500+
Rs.51.600
1000+
Rs.49.590
More Pricing...
Min: 5 / Mult: 5
18nH
-
0.1379ohm
5.59GHz
-
1.1A
0402 [1005 Metric]
0402DC Series
± 5%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.440
100+
Rs.6.960
500+
Rs.6.360
1000+
Rs.5.750
2000+
Rs.5.230
More Pricing...
Min: 10 / Mult: 10
51nH
-
0.33ohm
2.5GHz
-
370mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3471592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.20.010
50+
Rs.13.050
250+
Rs.10.180
500+
Rs.9.230
1000+
Rs.8.270
More Pricing...
Min: 5 / Mult: 5
56nH
-
0.34ohm
1.6GHz
-
500mA
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3648787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.137.460
50+
Rs.106.140
250+
Rs.75.960
500+
Rs.71.780
1000+
Rs.65.430
More Pricing...
Min: 5 / Mult: 5
12nH
-
0.12ohm
3.6GHz
-
640mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3639603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.190
100+
Rs.21.580
500+
Rs.19.450
1000+
Rs.17.320
2000+
Rs.16.410
More Pricing...
Min: 10 / Mult: 10
390nH
-
4.35ohm
900MHz
-
100mA
0603 [1608 Metric]
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3639704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.91.350
50+
Rs.72.480
250+
Rs.55.340
500+
Rs.48.770
1000+
Rs.42.200
More Pricing...
Min: 5 / Mult: 5
6.8nH
-
0.048ohm
5.1GHz
-
2.58A
0603 [1608 Metric]
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3291979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.152.640
50+
Rs.137.550
250+
Rs.98.510
500+
Rs.73.390
1000+
Rs.67.760
More Pricing...
Min: 5 / Mult: 5
47nH
-
0.427ohm
3.36GHz
-
640mA
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3580790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.23.150
100+
Rs.20.450
500+
Rs.20.150
1000+
Rs.19.840
3000+
Rs.18.390
More Pricing...
Min: 10 / Mult: 10
1.5µH
-
0.5ohm
270MHz
-
340mA
1210 [3225 Metric]
B82422A SIMID Series
± 5%
Shielded
Ferrite
3.2mm
2.5mm
2mm
3291926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.115.710
50+
Rs.89.610
250+
Rs.64.120
500+
Rs.60.560
1000+
Rs.55.160
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.057ohm
11GHz
-
1.8A
0402 [1005 Metric]
0402DC Series
± 2%
Unshielded
Ceramic
1.11mm
0.66mm
0.65mm
3471532

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.440
100+
Rs.6.960
500+
Rs.6.360
1000+
Rs.5.750
2000+
Rs.5.400
More Pricing...
Min: 10 / Mult: 10
62nH
-
0.51ohm
2.3GHz
-
280mA
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3648805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.135.720
50+
Rs.106.140
250+
Rs.75.870
500+
Rs.71.690
1000+
Rs.65.250
More Pricing...
Min: 5 / Mult: 5
7.5nH
-
0.1ohm
4.8GHz
-
680mA
0402 [1005 Metric]
0402CS Series
± 5%
Unshielded
Ceramic
1.19mm
0.64mm
0.66mm
3648822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.169.650
50+
Rs.148.770
250+
Rs.127.890
500+
Rs.97.440
1000+
Rs.81.830
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
1.2ohm
68MHz
-
320mA
0603 [1608 Metric]
0603LS Series
± 5%
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3650456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.13.050
50+
Rs.11.050
250+
Rs.9.140
500+
Rs.8.320
1000+
Rs.7.490
Min: 5 / Mult: 5
820nH
-
2.35ohm
230MHz
-
180mA
0805 [2012 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
3471515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.180
100+
Rs.6.760
500+
Rs.6.140
1000+
Rs.5.510
2000+
Rs.4.940
More Pricing...
Min: 10 / Mult: 10
39nH
-
0.26ohm
2.8GHz
-
400mA
0603 [1608 Metric]
LQW18AN_00 Series
± 5%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
3922525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.400
50+
Rs.137.460
100+
Rs.129.630
250+
Rs.126.780
500+
Rs.123.930
More Pricing...
Min: 1 / Mult: 1
0.08µH
-
770µohm
-
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
3922524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.170
50+
Rs.146.370
100+
Rs.119.050
Min: 1 / Mult: 1
0.07µH
-
770µohm
-
-
34A
2020 [5050 Metric]
HPL Series
± 20%
Shielded
Ferrite
5mm
5mm
3.2mm
426-450 of 6579 items
of 264 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY